Phoenix Contact QUINT POWER Switched Mode DIN Rail Power Supply, 100 → 240V ac ac Input, 48V dc dc Output, 20A
- RS Stock No.:
 - 265-9116
 - Mfr. Part No.:
 - 2904612
 - Brand:
 - Phoenix Contact
 
Subtotal (1 unit)*
£700.95
(exc. VAT)
£841.14
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 8 unit(s) ready to ship
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | 
|---|---|
| 1 + | £700.95 | 
*price indicative
- RS Stock No.:
 - 265-9116
 - Mfr. Part No.:
 - 2904612
 - Brand:
 - Phoenix Contact
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Phoenix Contact | |
| Series | QUINT POWER | |
| Type | Switched Mode | |
| Electrical Phase | 1 | |
| AC or DC Input Voltage | ac | |
| Input Voltage | 100 → 240V ac | |
| AC or DC Output Voltage | dc | |
| Output Voltage | 48V dc | |
| Output Current | 20A | |
| Height | 130mm | |
| Width | 120mm | |
| Depth | 140mm | |
| Minimum Temperature | -25°C | |
| Output Voltage Adjustment Range | 48 → 56V | |
| Efficiency | 96.2% | |
| Mounting Type | DIN Rail | |
| MTBF | >949000h | |
| Standards Met | EAC Certified, IECEE CB Scheme Certified | |
| Model | QUINT4-PS/1AC/48DC/20 | |
| Maximum Temperature | +70°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact  | ||
Series QUINT POWER  | ||
Type Switched Mode  | ||
Electrical Phase 1  | ||
AC or DC Input Voltage ac  | ||
Input Voltage 100 → 240V ac  | ||
AC or DC Output Voltage dc  | ||
Output Voltage 48V dc  | ||
Output Current 20A  | ||
Height 130mm  | ||
Width 120mm  | ||
Depth 140mm  | ||
Minimum Temperature -25°C  | ||
Output Voltage Adjustment Range 48 → 56V  | ||
Efficiency 96.2%  | ||
Mounting Type DIN Rail  | ||
MTBF >949000h  | ||
Standards Met EAC Certified, IECEE CB Scheme Certified  | ||
Model QUINT4-PS/1AC/48DC/20  | ||
Maximum Temperature +70°C  | ||
RoHS Status: Exempt
- COO (Country of Origin):
 - TH
 
Phoenix Contact QUINT POWER Series DIN Rail Power Supply, 960/1080/1440 W, 100 → 240 V AC Input - 2904612
This DIN rail power supply from Phoenix Contact part of the QUINT Power series offers a reliable and efficient solution for industrial applications. With an output voltage of 48V DC and an output current of 20A, this power supply provides a power rating of 960W. The compact design allows for easy installation on a DIN rail setup.
Features & Benefits
• AC input power supply compatible with a nominal input voltage range of 100V AC to 240V AC
• Output voltage of 48V DC with a setting range from 48V DC to 56V DC for constant capacity
• High efficiency rating of approximately 95.2% to 96.2% for optimal power output
• Selective Fuse Breaking (SFB) Technology for enhanced protection and system availability
• Dynamic Boost feature for a temporary increase in output current to 30A
• Output voltage of 48V DC with a setting range from 48V DC to 56V DC for constant capacity
• High efficiency rating of approximately 95.2% to 96.2% for optimal power output
• Selective Fuse Breaking (SFB) Technology for enhanced protection and system availability
• Dynamic Boost feature for a temporary increase in output current to 30A
Applications
• Ideal for use in automation and control systems requiring a stable 48V power supply
• Suitable for industrial machinery, PLCs, and other equipment that rely on a consistent power source
• Suitable for industrial machinery, PLCs, and other equipment that rely on a consistent power source
Can this power supply be used in harsh industrial environments?
Yes, the Phoenix Contact DIN rail power supply is designed to withstand tough industrial conditions.
Will this power supply accommodate fluctuations in input voltage?
The power supply has a wide input voltage range of 100V AC to 240V AC, allowing for flexibility in various setups.
Is this power supply suitable for redundant or parallel operation?
Yes, the power supply can be connected in parallel for increased capacity and redundancy.
Related links
- Phoenix Contact QUINT POWER Switched Mode DIN Rail Power Supply 48V dc dc Output, 20A
 - Phoenix Contact QUINT POWER Switched Mode DIN Rail Power Supply 48V dc dc Output, 20A
 - Phoenix Contact QUINT POWER Switched Mode DIN Rail Power Supply 24V dc dc Output, 5A
 - Phoenix Contact QUINT POWER Switched Mode DIN Rail Power Supply 48V dc dc Output, 10A
 - Phoenix Contact QUINT POWER Switched Mode DIN Rail Power Supply 48V dc dc Output, 5A
 - Phoenix Contact QUINT POWER Switched Mode DIN Rail Power Supply 24V dc dc Output, 20A
 - Phoenix Contact QUINT POWER Switched Mode DIN Rail Power Supply 12V dc dc Output, 20A
 - Phoenix Contact QUINT POWER Switched Mode DIN Rail Power Supply 24V dc dc Output 480W
 

