Phoenix Contact QUINT UPS Energy Storage Device Energy Storage Device, 18 → 30V dc dc Input, 24V dc dc Output,
- RS Stock No.:
 - 241-6001
 - Distrelec Article No.:
 - 303-09-485
 - Mfr. Part No.:
 - 2320377
 - Brand:
 - Phoenix Contact
 
Subtotal (1 unit)*
£630.21
(exc. VAT)
£756.25
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship
 - Plus 999,999,997 unit(s) shipping from 10 December 2025
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | 
|---|---|
| 1 + | £630.21 | 
*price indicative
- RS Stock No.:
 - 241-6001
 - Distrelec Article No.:
 - 303-09-485
 - Mfr. Part No.:
 - 2320377
 - Brand:
 - Phoenix Contact
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Phoenix Contact | |
| Series | QUINT UPS | |
| Type | Energy Storage Device | |
| AC or DC Input Voltage | dc | |
| Input Voltage | 18 → 30V dc | |
| AC or DC Output Voltage | dc | |
| Output Voltage | 24V dc | |
| Output Current | 10A | |
| Height | 130mm | |
| Width | 126mm | |
| Depth | 126mm | |
| Minimum Temperature | -40°C | |
| Model | UPS-CAP/24DC/10A/10KJ | |
| Mounting Type | DIN Rail Mount | |
| Maximum Temperature | +60°C | |
| MTBF | >725000 (40 °C)h | |
| Output Voltage Adjustment Range | 22 → 27V | |
| Special Features | Maintenance-Free Double Layer Condensators | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact  | ||
Series QUINT UPS  | ||
Type Energy Storage Device  | ||
AC or DC Input Voltage dc  | ||
Input Voltage 18 → 30V dc  | ||
AC or DC Output Voltage dc  | ||
Output Voltage 24V dc  | ||
Output Current 10A  | ||
Height 130mm  | ||
Width 126mm  | ||
Depth 126mm  | ||
Minimum Temperature -40°C  | ||
Model UPS-CAP/24DC/10A/10KJ  | ||
Mounting Type DIN Rail Mount  | ||
Maximum Temperature +60°C  | ||
MTBF >725000 (40 °C)h  | ||
Output Voltage Adjustment Range 22 → 27V  | ||
Special Features Maintenance-Free Double Layer Condensators  | ||
- COO (Country of Origin):
 - CN
 
Phoenix Contact UPS-CAP/24DC/10A/10KJ Series DIN Rail Power Supply, 3.6 W, 126X130X126mm - 2320377
This energy storage device is a maintenance-free power supply based on a double-layer capacitor. With a power rating of 3.6W, it offers a reliable solution for continuous monitoring and intelligent management in industrial settings. The unit features automatic detection and communication with the QUINT UPS for seamless integration and efficient energy storage.
Features & Benefits
• Maintenance-free double layer capacitors
• Automatic detection and communication with QUINT UPS
• Tool-free switching during operation for quick installation
• High-power output with 10A current capacity
• Reliable energy storage with 24V DC voltage
• Automatic detection and communication with QUINT UPS
• Tool-free switching during operation for quick installation
• High-power output with 10A current capacity
• Reliable energy storage with 24V DC voltage
Applications
• Used for continuous monitoring and intelligent management in industrial settings
• Ideal for applications requiring reliable energy storage and seamless integration with QUINT UPS
• Suitable for environments with varying input voltage ranges and power requirements
• Ideal for applications requiring reliable energy storage and seamless integration with QUINT UPS
• Suitable for environments with varying input voltage ranges and power requirements
Can it be used in environments with extreme temperatures?
Yes, the unit can operate in temperatures ranging from -40°C to 60°C.
Will it require manual maintenance over time?
No, the energy storage device is maintenance-free, ensuring hassle-free operation.
Is it suitable for use in applications with high power requirements?
Yes, the power rating of 3.6W and 10A output current make it ideal for industrial settings.
Related links
- Phoenix Contact 24V dc Input Energy Storage Device (3.6W), UPS-CAP/24DC/20A/20KJ
 - Phoenix Contact 18 → 30V dc Input DIN Rail Uninterruptible Power Supply, QUINT-UPS
 - Phoenix Contact 18 → 30V dc Input DIN Rail Uninterruptible Power Supply (120W), QUINT-UPS
 - Phoenix Contact 24V dc Input DIN Rail Uninterruptible Power Supply (240W), QUINT-UPS
 - Phoenix Contact 24V dc Input DIN Rail Uninterruptible Power Supply (960W), QUINT-UPS
 - Phoenix Contact 24V dc Input DIN Rail Mount Uninterruptible Power Supply (120W), QUINT-UPS
 - Phoenix Contact 24V dc Input DIN Rail Uninterruptible Power Supply (360W), QUINT-UPS
 - Phoenix Contact UPS Battery, for use with QUINT - UPS - IQ
 

