Phoenix Contact STEP POWER Switched Mode DIN Rail Power Supply, 100 → 240V ac ac Input, 5V dc dc Output, 3A
- RS Stock No.:
- 239-3650
- Mfr. Part No.:
- 1170954
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£39.41
(exc. VAT)
£47.29
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 13 unit(s) ready to ship
- Plus 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £39.41 |
*price indicative
- RS Stock No.:
- 239-3650
- Mfr. Part No.:
- 1170954
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Series | STEP POWER | |
Type | Switched Mode | |
Electrical Phase | 1 | |
AC or DC Input Voltage | ac | |
Input Voltage | 100 → 240V ac | |
AC or DC Output Voltage | dc | |
Output Voltage | 5V dc | |
Output Current | 3A | |
Depth | 61mm | |
Width | 18mm | |
Height | 90mm | |
Mounting Type | DIN Rail | |
Ripple And Noise | 150mV Pk-Pk | |
Standards Met | CE | |
Minimum Temperature | -10°C | |
Maximum Temperature | +70°C | |
MTBF | 2746000h | |
Model | STEP3-PS/1AC/5DC/3/PT | |
Efficiency | 82.5% | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Series STEP POWER | ||
Type Switched Mode | ||
Electrical Phase 1 | ||
AC or DC Input Voltage ac | ||
Input Voltage 100 → 240V ac | ||
AC or DC Output Voltage dc | ||
Output Voltage 5V dc | ||
Output Current 3A | ||
Depth 61mm | ||
Width 18mm | ||
Height 90mm | ||
Mounting Type DIN Rail | ||
Ripple And Noise 150mV Pk-Pk | ||
Standards Met CE | ||
Minimum Temperature -10°C | ||
Maximum Temperature +70°C | ||
MTBF 2746000h | ||
Model STEP3-PS/1AC/5DC/3/PT | ||
Efficiency 82.5% | ||
- COO (Country of Origin):
- VN
Phoenix Contact STEP POWER Series PSU, 3A Output Current - 1170954
This power supply unit (PSU) by Phoenix Contact is a primary-switched power supply unit featuring Push-in connection technology and DIN rail mounting. Designed to operate with a 1-phase input and deliver a 5V DC output at 3A, this PSU is ideal for distribution boards in building automation applications. The compact design ensures space-saving installation while offering high efficiency in both no-load and part-load operations.
Features & Benefits
• Energy-efficient operation, meeting efficiency level VI standards
• Quick and easy setup with tool-free Push-in connection technology
• Suitable for household applications with EN 60335 approval
• Flexible mounting options with DIN rail or level surface installation
• Quick and easy setup with tool-free Push-in connection technology
• Suitable for household applications with EN 60335 approval
• Flexible mounting options with DIN rail or level surface installation
Applications
• Ideal for use in distribution boards for building automation
• Suitable for intelligent control cabinet solutions
• Can be used for applications requiring enhanced power supply reliability
• Suitable for intelligent control cabinet solutions
• Can be used for applications requiring enhanced power supply reliability
Can it be easily mounted on a DIN rail?
Yes, it features a Push-in connection for snap-on mounting on a DIN rail or screw mounting on a level surface.
Will it save space in the control cabinet?
Yes, its narrow design provides space-saving benefits with increased performance of up to 100%.
Is it suitable for domestic applications?
Yes, it is approved for household purposes, allowing safe operation in residential settings.
Related links
- Phoenix Contact STEP POWER Switched Mode DIN Rail Power Supply 12V dc dc Output, 3A
- PULS MiniLine MLY Switched Mode DIN Rail Power Supply 5V dc dc Output 15W
- Omron S8FS-G Switched Mode DIN Rail Power Supply 5V dc dc Output 15W
- Phoenix Contact STEP POWER Switched Mode DIN Rail Power Supply 24V dc dc Output, 4A
- Phoenix Contact STEP POWER Switched Mode DIN Rail Power Supply 5V dc dc Output, 6.5A
- Lovato PSE1 Switched Mode DIN Rail Power Supply 24V dc dc Output 72W
- Omron S8FS-G Switched Mode DIN Rail Power Supply 12V dc dc Output 30W
- PULS MiniLine MLY Switched Mode DIN Rail Power Supply 12V dc dc Output 30W