Phoenix Contact QUINT POWER Switched Mode DIN Rail Power Supply, 400 → 500V ac ac Input, 24V dc dc Output, 40A

Bulk discount available

Subtotal (1 unit)*

£475.39

(exc. VAT)

£570.47

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 1 unit(s) shipping from 30 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4£475.39
5 - 9£461.13
10 - 24£446.86
25 - 49£432.60
50 +£418.34

*price indicative

RS Stock No.:
201-5505
Distrelec Article No.:
303-09-504
Mfr. Part No.:
2904623
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

QUINT POWER

Type

Switched Mode

Electrical Phase

3

AC or DC Input Voltage

ac

Input Voltage

400 → 500V ac

AC or DC Output Voltage

dc

Output Voltage

24V dc

Output Current

40A

Width

120mm

Height

130mm

Depth

125mm

Efficiency

95.7%

Model

QUINT4-PS/3AC/24DC/40

Minimum Temperature

-25°C

Maximum Temperature

+70°C

Output Voltage Adjustment Range

24 → 29.5V

Ripple And Noise

<50mV Pk-Pk

Standards Met

cUL, cUL Recognised, cULus, EAC, IECEE CB Scheme, UL, UL Recognised

Mounting Type

DIN Rail Mount

MTBF

>517000h

COO (Country of Origin):
TH

Phoenix Contact DIN Rail Power Supply, 400 to 500V Input, 24V DC Output - QUINT4-PS/3AC/24DC/40 - 2904623


Make sure your system is always available with this DIN rail power supply unit from Phoenix Contact. Thanks to its near field communications interface, you can easily adjust your signalling thresholds and characteristic curves individually. The PSU comes equipped with comprehensive diagnostics that monitor the output voltage and output current to help you spot issues before they cause errors.
Dynamic boost of up to 200% power for five seconds means the unit can work with devices that call for a high inrush current. This feature makes it ideal for supplying power to starter motors.
The PSU is designed to help you expand your system easily and efficiently. Common applications for power supplies of this type include machine building, industrial controls and heating or air-conditioning systems.

• Selective fuse-breaking technology protects connected devices from damage
• Integrated gas-filled surge arrester offers high noise immunity
• Screw connectors help you to quickly make a secure electrical connection
• Compact dimensions of 120 (width) x 130 (height) x 125mm (depth) to save space in small enclosures

Related links