3M 41612 96 Way 2.54mm Pitch, Type C, 3 Row, Right Angle DIN 41612 Connector, Plug
- RS Stock No.:
- 827-7712
- Mfr. Part No.:
- DIN-096CPC-SR1-HM
- Brand:
- 3M
Discontinued
- RS Stock No.:
- 827-7712
- Mfr. Part No.:
- DIN-096CPC-SR1-HM
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Number of Contacts | 96 | |
| Gender | Male | |
| Number of Rows | 3 | |
| Body Orientation | Right Angle | |
| Termination Method | Solder | |
| Row Loading | a/b/c | |
| Type | C | |
| Pitch | 2.54mm | |
| Contact Plating | Gold over Palladium Nickel over Nickel | |
| Current Rating | 3A | |
| Contact Material | Copper Alloy | |
| Maximum Contact Resistance | 20mΩ | |
| Series | 41612 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Housing Material | Glass Fibre Polyester | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Number of Contacts 96 | ||
Gender Male | ||
Number of Rows 3 | ||
Body Orientation Right Angle | ||
Termination Method Solder | ||
Row Loading a/b/c | ||
Type C | ||
Pitch 2.54mm | ||
Contact Plating Gold over Palladium Nickel over Nickel | ||
Current Rating 3A | ||
Contact Material Copper Alloy | ||
Maximum Contact Resistance 20mΩ | ||
Series 41612 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Housing Material Glass Fibre Polyester | ||
- COO (Country of Origin):
- CN
DIN C Plug
Professional 3M DIN C plug featuring a right angle backplane
Contact Material - Copper Alloy
Solder
Solder
DIN41612 - 3M Range
