Molex 85003 96 Way 2.54mm Pitch, Type C, 3 Row, Right Angle DIN 41612 Connector, Plug
- RS Stock No.:
 - 179-1693
 - Mfr. Part No.:
 - 85003-0177
 - Brand:
 - Molex
 
Discontinued
- RS Stock No.:
 - 179-1693
 - Mfr. Part No.:
 - 85003-0177
 - Brand:
 - Molex
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 96 | |
| Gender | Male | |
| Number of Rows | 3 | |
| Body Orientation | Right Angle | |
| Termination Method | Solder | |
| Type | C | |
| Pitch | 2.54mm | |
| Mounting Type | Through Hole | |
| Contact Plating | Gold | |
| Current Rating | 1A | |
| Contact Material | Brass | |
| Series | 85003 | |
| Minimum Operating Temperature | -55°C | |
| Housing Material | Thermoplastic Polyester | |
| Maximum Operating Temperature | +125°C | |
| Voltage Rating | 250 V ac | |
| Select all | ||
|---|---|---|
Brand Molex  | ||
Number of Contacts 96  | ||
Gender Male  | ||
Number of Rows 3  | ||
Body Orientation Right Angle  | ||
Termination Method Solder  | ||
Type C  | ||
Pitch 2.54mm  | ||
Mounting Type Through Hole  | ||
Contact Plating Gold  | ||
Current Rating 1A  | ||
Contact Material Brass  | ||
Series 85003  | ||
Minimum Operating Temperature -55°C  | ||
Housing Material Thermoplastic Polyester  | ||
Maximum Operating Temperature +125°C  | ||
Voltage Rating 250 V ac  | ||
- COO (Country of Origin):
 - IN
 
2.54mm Pitch DIN 41612 Header, Style C, Right-Angle, Through Hole, 0.60μm Selective Gold (Au), 96 Circuits, Lead-Free
