Fluke T3000 FC Wired Digital Thermometer for Industrial Use, K Probe, 1 Input(s), +1372°C Max, ±0.5% + 0.3 °C Accuracy
- RS Stock No.:
- 810-9161
- Mfr. Part No.:
- FLK-T3000 FC
- Brand:
- Fluke
40 In stock for delivery within 3 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£312.00
(exc. VAT)
£374.40
(inc. VAT)
Units | Per unit |
1 + | £312.00 |
- RS Stock No.:
- 810-9161
- Mfr. Part No.:
- FLK-T3000 FC
- Brand:
- Fluke
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
Fluke t3000 FC Wireless K-Type Temperature Module Fluke CONNECT™
The Fluke t3000 FC is a K-type thermocouple thermometer that wirelessly relays measurements to other Fluke Connect™ enabled test tools. The model is supplied with a 80PK-1 K-Type Bead Thermocouple and a convenient magnetic hanging strap.
Features and Benefits
Spot temperature differences between three phases in 1/3 the time of previous methods.
Send data to your laptop and go from logging to analysis and diagnosis.
Record over time to monitor circuit load changes for an hour, a shift or a week.
Use the Fluke Connect wireless USB adapter to collect logged data from remote modules by walking past a working module and downloading logged data.
Perform for analysis with your PC and share the results using Fluke Cloud™ storage and ShareLive™ video call.
View data or graphs to get input from team members
Use as a standalone meter or as part of the system
Logging function for recording and saving up to 65,000 readings
Send data to your laptop and go from logging to analysis and diagnosis.
Record over time to monitor circuit load changes for an hour, a shift or a week.
Use the Fluke Connect wireless USB adapter to collect logged data from remote modules by walking past a working module and downloading logged data.
Perform for analysis with your PC and share the results using Fluke Cloud™ storage and ShareLive™ video call.
View data or graphs to get input from team members
Use as a standalone meter or as part of the system
Logging function for recording and saving up to 65,000 readings
Buy a Fluke, Get one Free is back!!
Between March 1st, 2024 and August 31st, 2024, the customer spends £150 or more on a qualifying Fluke product (Fluke Industrial, Fluke Calibration, Fluke Networks, or Beha-Amprobe).
Customer claims their tool online at: www.fluke.co.uk/freefluke
A proof of purchase in the form of a receipt or invoice is required.
Between March 1st, 2024 and August 31st, 2024, the customer spends £150 or more on a qualifying Fluke product (Fluke Industrial, Fluke Calibration, Fluke Networks, or Beha-Amprobe).
Customer claims their tool online at: www.fluke.co.uk/freefluke
A proof of purchase in the form of a receipt or invoice is required.
Fluke CONNECT™
Fluke Connect with ShareLive™ video call is the only wireless measurement system that lets you stay in contact with your entire team without leaving the field.
The Fluke Connect mobile app is available for Android™ (4.3 and up) and iOS (4s and later) and works with over 20 different Fluke products, the largest suite of connected test tools in the world. And more is on the way. Go to the Fluke website to find out more.
Make the best decisions faster than ever before by viewing all temperature, mechanical, electrical and vibration measurements for each equipment asset in one place.
(Not compatible with Fluke CNX test tools)
The Fluke Connect mobile app is available for Android™ (4.3 and up) and iOS (4s and later) and works with over 20 different Fluke products, the largest suite of connected test tools in the world. And more is on the way. Go to the Fluke website to find out more.
Make the best decisions faster than ever before by viewing all temperature, mechanical, electrical and vibration measurements for each equipment asset in one place.
(Not compatible with Fluke CNX test tools)
Specifications
Attribute | Value |
---|---|
Absolute Maximum Temperature Measurement | +1372°C |
Calibrated | UKAS |
Model Number | T3000 FC |
Probe Type | K |
Thermometer Type | Wired |
Best Accuracy | ±0.5% + 0.3 °C |
Application | Industrial |
Number of Temperature Inputs | 1 |
Resolution | 0.1 °C |
Length | 165mm |
Width | 63.5mm |
Height | 35.6mm |
Temperature Scale | Centigrade |
Minimum/Maximum Recordings | Yes |
Weight | 220g |
Battery Type | AA |
- RS Stock No.:
- 810-9161
- Mfr. Part No.:
- FLK-T3000 FC
- Brand:
- Fluke