Comark C20 Wireless Digital Thermometer for Food Industry, Multipurpose Use, Thermistor Probe, 1 Input(s), 125°C Max,
- RS Stock No.:
- 536-760
- Mfr. Part No.:
- C20
- Brand:
- Comark
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 536-760
- Mfr. Part No.:
- C20
- Brand:
- Comark
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
C20 Food Thermometer - Thermistor
Ideal for food manufacture, processing, catering and food service environments, the C20 Thermometer has a simple, single button operation for ease of use. Lumberg connector for use with a range of Comark thermistor probes.
4 digit LCD display
Waterproof to IP67
Auto switch-off
Built-in protective boot
BioCote® antimicrobial protection
Battery life of up to 5 years
Waterproof to IP67
Auto switch-off
Built-in protective boot
BioCote® antimicrobial protection
Battery life of up to 5 years
Supplied with
2 AA batteries and instructions
Specifications
Attribute | Value |
---|---|
Absolute Maximum Temperature Measurement | 125°C |
Calibrated | SYSCAL |
Model Number | C20 |
Thermometer Type | Wireless |
Probe Type | Thermistor |
Application | Food Industry, Multipurpose |
Best Accuracy | ±0.5 °C |
Number of Temperature Inputs | 1 |
Resolution | 0.1 °C |
Length | 152mm |
Width | 58mm |
Height | 22mm |
Temperature Scale | Centigrade |
Battery Type | AA |
Weight | 128g |