Digitron 2106T Wireless Digital Thermometer for Food Industry Use, Type T Thermocouple Probe, 1 Input(s), +400°C Max,
- RS Stock No.:
- 106-688
- Mfr. Part No.:
- 2106T7
- Brand:
- Digitron
10 In stock for delivery within 3 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£366.00
(exc. VAT)
£439.20
(inc. VAT)
Units | Per unit |
1 + | £366.00 |
- RS Stock No.:
- 106-688
- Mfr. Part No.:
- 2106T7
- Brand:
- Digitron
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Digitron 2106T Thermocouple Thermometer
The Digitron 2106T thermometer is ideal for use within the food industry.
Food safe keypad to eliminate potential food traps
Fast response display
IP67 waterproof
Incorporate the food industry standard Lumberg connector for thermistor and the type T thermocouple probes (supplied separately)
Long battery life - typically 1-2 hours continuous use for 2 years
Robust case for long life in harsh environments
Display hold facility
Isolated battery compartment
These instruments can be calibrated with probes listed as a System Calibration. To order please use the System Cal. stock number of the instrument and the System Cal. stock number of the probe.
Fast response display
IP67 waterproof
Incorporate the food industry standard Lumberg connector for thermistor and the type T thermocouple probes (supplied separately)
Long battery life - typically 1-2 hours continuous use for 2 years
Robust case for long life in harsh environments
Display hold facility
Isolated battery compartment
These instruments can be calibrated with probes listed as a System Calibration. To order please use the System Cal. stock number of the instrument and the System Cal. stock number of the probe.
Supplied with
2 off AA alkaline batteries and instructions
Specifications
Attribute | Value |
---|---|
Absolute Maximum Temperature Measurement | +400°C |
Calibrated | UKAS |
Model Number | 2106T |
Probe Type | T |
Thermometer Type | Wireless |
Application | Food Industry |
Best Accuracy | ±0.2 °C |
Number of Temperature Inputs | 1 |
Resolution | 0.1 °C |
Length | 155mm |
Width | 67mm |
Height | 40mm |
Temperature Scale | Centigrade, Fahrenheit |
Battery Type | AA |
Weight | 180g |