Canon SX730 HS 20.3MP Compact Digital Camera

Unavailable
RS will no longer stock this product.
RS Stock No.:
191-7833
Mfr. Part No.:
1791C011
Brand:
Canon
Find similar products by selecting one or more attributes.
Select all

Brand

Canon

Camera Type

Compact

Megapixels

20.3MP

Optical Zoom

40X

Digital Zoom

4X

WiFi

Yes

Model

SX730 HS

NFC

Yes

Colour

Black

Height

39.9mm

Weight

300g

Depth

63.8mm

Continuous Shooting

4.6fps

GPS

Yes

Dimensions

110.1 x 63.8 x 39.9mm

Width

110.1mm

LCD Size

3in

Built-In Flash

Yes

RoHS Status: Not Applicable

Canon PowerShot SX730 HS


Capture superb images on the go using this pocket-sized, connected travel zoom camera with a big 40x zoom and versatile creative control.

Take power and versatility on every trip. This travel zoom camera with easy smartphone connectivity puts a huge 40x zoom lens with 24mm wide angle in your pocket – for superb images and Full HD movies packed with distant detail day or night.

Easily capture beautiful distant detail using this pocket-sized powerhouse with a huge, versatile 40x optical zoom and intelligent Image Stabilizer for sharp, steady results

Enjoy superb, crisp travel shots day or night with 20.3 Megapixel HS System. Capture spontaneous moments with fast continuous shooting and great selfies with the tilting LCD

Effortlessly record Full HD movies at 60 fps with one touch of a button. Enjoy steady footage, even when zooming in or shooting on the move, with 5-axis Dynamic IS

Features and Benefits


Pocket-sized travel zoom camera
20.3 MP, 40x zoom, Full HD 60p movies
Wi-Fi, Bluetooth, tilting LCD screen
Enjoy high quality images, day or night with 20.3 Megapixels HS system
Sharp stills and steady movies are easy with intelligent image stabilisation
Powerful pocket-sized travel zoom camera that’s easy to carry and comfortable to hold
Shoot realistic, Full HD (60p) movies with steady results even zooming in or running
Capture beautiful distant detail or ultra-wide shots with 24mm, 40x zoom
Just point and shoot using Hybrid Auto or take full creative control of exposure and focus
Seamless Wi-Fi and Bluetooth® connectivity makes it simple to share and shoot remotely
Keep track of your travels by synchronising smartphone GPS data with your images via Bluetooth®
Take your next step in creative photography with full manual control
Effortlessly capture selfies or shoot from unusual angles with the tiltable LCD screen

What is in the box?


  • Digital Camera PowerShot SX730 HS

  • Wrist Strap WS-800

  • Battery Pack NB-13L

  • Battery Charger CB-2LHE

  • AC Cable

  • User Manual Kit