Murata Power Solutions MGJ2 DC-DC Converter, -5V dc/ 40mA Output, 21.6 → 26.4 V dc Input, 2W, Through Hole,
- RS Stock No.:
- 816-3522
- Mfr. Part No.:
- MGJ2D241505SC
- Brand:
- Murata Power Solutions
Bulk discount available
Subtotal (1 unit)*
£7.83
(exc. VAT)
£9.40
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 279 unit(s) ready to ship
- Plus 999,999,720 unit(s) shipping from 20 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 4 | £7.83 |
5 - 9 | £7.58 |
10 - 24 | £7.35 |
25 - 49 | £7.12 |
50 + | £6.89 |
*price indicative
- RS Stock No.:
- 816-3522
- Mfr. Part No.:
- MGJ2D241505SC
- Brand:
- Murata Power Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Murata Power Solutions | |
Output Voltage | -5 V dc, 15V dc | |
Input Voltage Range | 21.6 → 26.4 V dc | |
Power Rating | 2W | |
Input Voltage Nominal | 24 V dc | |
Output Current | 40 mA, 80mA | |
Mounting Type | Through Hole | |
Isolated | Yes | |
Number of Outputs | 2 | |
Package | SIP | |
Isolation Voltage | 5.2kV dc | |
Length | 19.65mm | |
Depth | 12.65mm | |
Series | MGJ2 | |
Load Regulation | 0.07 | |
Efficiency | 80.5% | |
Minimum Temperature | -40°C | |
Maximum Temperature | +105°C | |
Select all | ||
---|---|---|
Brand Murata Power Solutions | ||
Output Voltage -5 V dc, 15V dc | ||
Input Voltage Range 21.6 → 26.4 V dc | ||
Power Rating 2W | ||
Input Voltage Nominal 24 V dc | ||
Output Current 40 mA, 80mA | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 2 | ||
Package SIP | ||
Isolation Voltage 5.2kV dc | ||
Length 19.65mm | ||
Depth 12.65mm | ||
Series MGJ2 | ||
Load Regulation 0.07 | ||
Efficiency 80.5% | ||
Minimum Temperature -40°C | ||
Maximum Temperature +105°C | ||
- COO (Country of Origin):
- CN
Murata 2W Dual Output Isolated DC-DC Converter - MGJ2 Series
The Murata MGJ2 series of DC-DC converters is ideal for powering high side and low side gate drive circuits in bridge circuits for IGBTs and Mosfets. These isolated DC-DC converters offer a choice of asymmetric output voltages allowing optimal drive levels for best system efficiency and EMI. The MGJ2 series of isolated power supplies is characterised for high isolation and dv/dt requirements commonly seen in bridge circuits used in motor drives and inverters. The industrial grade temperature rating and construction of the MGJ2 guarantees long service life and reliability.
Optimised bipolar output voltages for IGBT/ Mosfet gate drives
Power density 0.81W/cm³
5.2kVDC isolation test voltage
Ultra low coupling capacitance
Footprint 1.96cm²
SIP package style
5V, 12V, 15V & 24V inputs
+15V/-5V, +15V/-8.7V & +20V/-5V outputs
Operation to 100 oC
Characterised dv/dt immunity
Characterised partial discharge performance
Power density 0.81W/cm³
5.2kVDC isolation test voltage
Ultra low coupling capacitance
Footprint 1.96cm²
SIP package style
5V, 12V, 15V & 24V inputs
+15V/-5V, +15V/-8.7V & +20V/-5V outputs
Operation to 100 oC
Characterised dv/dt immunity
Characterised partial discharge performance
Approvals
UL 60950, UL60601 (3rd Ed)
Murata Power Solutions - SIP
Related links
- Murata Power Solutions MGJ2 DC-DC Converter 21.6 → 26.4 V dc Input Through Hole,
- Murata Power Solutions MGJ2 DC-DC Converter 21.6 → 26.4 V dc Input Through Hole,
- Murata Power Solutions MGJ2 DC-DC Converter 13.5 → 16.5 V dc Input Through Hole,
- Murata Power Solutions MGJ2 DC-DC Converter 10.8 → 13.2 V dc Input Through Hole,
- Murata Power Solutions MGJ2 DC-DC Converter 4.5 → 5.5 V dc Input Through Hole, +105°C
- Murata Power Solutions MGJ2 Isolated DC-DC Converter 21.6 - 26.4 V dc Input Through Hole,
- Murata Power Solutions MGJ2 DC-DC Converter 10.8 → 13.2 V dc Input Through Hole,
- Murata Power Solutions MGJ2 DC-DC Converter 13.5 → 16.5 V dc Input Through Hole,