Murata Power Solutions NMK DC/DC Converter, 15V dc, -15 V dc/ 67 mA, 26.4V dc Input, 21.6V Input 2 W, Through Hole, 85

Bulk discount available

Subtotal (1 unit)*

£6.46

(exc. VAT)

£7.75

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 25 unit(s) shipping from 11 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4£6.46
5 - 9£6.27
10 - 24£6.08
25 - 49£5.89
50 +£5.68

*price indicative

Packaging Options:
RS Stock No.:
796-2362
Mfr. Part No.:
NMK2415SC
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Product Type

DC/DC Converter

Output Voltage 1

15, -15V dc

Minimum Input Voltage

21.6V

Maximum Input Voltage

26.4V dc

Output Current 1

67mA

Output Current 2

200mA

Output Voltage 2

15V dc

Mount Type

Through Hole

Number of Outputs

2

MTBF

3998kH

Ripple and Noise

85mV Pk-Pk

Number of Pins

7

Isolation Voltage

3kV dc

Maximum Output Power

2W

Package Type

DIP

Length

19.65mm

Depth

10.15mm

Width

19.6mm

Series

NMK

Weight

2.8g

Standards/Approvals

RoHS

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Efficiency

89%

COO (Country of Origin):
CN

Murata 2W SIP Single/Dual Output Unregulated Isolated DC-DC Converter - NMK Series


The Murata Power Solutions NMK series of industrial temperature range DC/DC converters, available in industry standard SIP packaging offers a power upgrade path from the 1W NMV series. The un-regulated NMK series has superior output voltage set point accuracy in conjunction with excellent load regulation for this converter type. Unbalanced loading capabilities on dual output variants, all of the rated output power may be drawn from a single output.

RoHS compliant

Efficiency from 80%

Power density 1.31W/cm3

Wide temperature performance at full 2 Watt load, –40°C to 85°C

UL 94V-0 package material

No heatsink required

Industry standard pinout

3k VDC isolation (1 minute)

5V, 12V, 15V & 24V inputs

5V, 9V, 12V, & 15V output

Fully encapsulated with toroidal magnetics

No electrolytic or tantalum capacitorsl

Murata Power Solutions - SIP


Approvals

UL60950

Related links