Murata Power Solutions NMK DC/DC Converter, 15V dc/ 133 mA, 16.5V Input, 13.5V Input 2 W, Through Hole, Through Hole, 85
- RS Stock No.:
- 796-2330
- Mfr. Part No.:
- NMK1515SAC
- Brand:
- Murata Power Solutions
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 796-2330
- Mfr. Part No.:
- NMK1515SAC
- Brand:
- Murata Power Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Output Voltage 1 | 15V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 16.5V | |
| Minimum Input Voltage | 13.5V | |
| Output Current 1 | 133mA | |
| Output Current 2 | 200mA | |
| Output Voltage 2 | 15V | |
| Mount Type | Through Hole, Through Hole | |
| Number of Outputs | 1 | |
| MTBF | 1404kH | |
| Ripple and Noise | 40mV Pk-Pk | |
| Isolation Voltage | 3kV | |
| Number of Pins | 7 | |
| Package Type | SIP | |
| Maximum Output Power | 2W | |
| Length | 19.65mm | |
| Depth | 10.15mm | |
| Standards/Approvals | RoHS | |
| Weight | 2.8g | |
| Width | 19.6mm | |
| Series | NMK | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 88% | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Output Voltage 1 15V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 16.5V | ||
Minimum Input Voltage 13.5V | ||
Output Current 1 133mA | ||
Output Current 2 200mA | ||
Output Voltage 2 15V | ||
Mount Type Through Hole, Through Hole | ||
Number of Outputs 1 | ||
MTBF 1404kH | ||
Ripple and Noise 40mV Pk-Pk | ||
Isolation Voltage 3kV | ||
Number of Pins 7 | ||
Package Type SIP | ||
Maximum Output Power 2W | ||
Length 19.65mm | ||
Depth 10.15mm | ||
Standards/Approvals RoHS | ||
Weight 2.8g | ||
Width 19.6mm | ||
Series NMK | ||
Minimum Operating Temperature -40°C | ||
Efficiency 88% | ||
Maximum Operating Temperature 85°C | ||
Murata 2W SIP Single/Dual Output Unregulated Isolated DC-DC Converter - NMK Series
The Murata Power Solutions NMK series of industrial temperature range DC/DC converters, available in industry standard SIP packaging offers a power upgrade path from the 1W NMV series. The un-regulated NMK series has superior output voltage set point accuracy in conjunction with excellent load regulation for this converter type. Unbalanced loading capabilities on dual output variants, all of the rated output power may be drawn from a single output.
RoHS compliant
Efficiency from 80%
Power density 1.31W/cm3
Wide temperature performance at full 2 Watt load, –40°C to 85°C
UL 94V-0 package material
No heatsink required
Industry standard pinout
3k VDC isolation (1 minute)
5V, 12V, 15V & 24V inputs
5V, 9V, 12V, & 15V output
Fully encapsulated with toroidal magnetics
No electrolytic or tantalum capacitorsl
Murata Power Solutions - SIP
Approvals
UL60950
Related links
- Murata Power Solutions NMK DC/DC Converter 16.5V Input Through Hole
- Murata Power Solutions NMG DC/DC Converter 16.5V dc Input Through Hole, 85 °C Max
- Murata Power Solutions NMK DC/DC Converter 13.2V dc Input Through Hole, 85 °C Max
- Murata Power Solutions NMK DC/DC Converter, 15 V dc/ 133 mA Output
- XP Power ISH DC/DC Converter 16.5V dc Input 105 °C Max Temp -40 °C Min Temp, 8-Pin
- Murata Power Solutions MEA1 DC/DC Converter 16.5V Input Through Hole 85 °C
- Murata Power Solutions NME DC/DC Converter 16.5V Input Through Hole, 85 °C Max Temp -40 °C Min
- Murata Power Solutions MEE1 DC/DC Converter 16.5V dc Input Through Hole, 85 °C Max
