Murata Power Solutions NMG DC/DC Converter, 15V dc/ 133 mA, 16.5V dc Input, 13.5V Input 2 W, Through Hole, 85 °C Max
- RS Stock No.:
- 796-2306
- Mfr. Part No.:
- NMG1515SC
- Brand:
- Murata Power Solutions
Subtotal (1 unit)*
£6.26
(exc. VAT)
£7.51
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 76 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £6.26 |
*price indicative
- RS Stock No.:
- 796-2306
- Mfr. Part No.:
- NMG1515SC
- Brand:
- Murata Power Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 15V dc | |
| Maximum Input Voltage | 16.5V dc | |
| Minimum Input Voltage | 13.5V | |
| Output Current 1 | 133mA | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| MTBF | 3.9mH | |
| Ripple and Noise | 40mV Pk-Pk | |
| Number of Pins | 4 | |
| Isolation Voltage | 1kV dc | |
| Package Type | DIP | |
| Maximum Output Power | 2W | |
| Length | 19.65mm | |
| Depth | 10.15mm | |
| Series | NMG | |
| Width | 19.65mm | |
| Standards/Approvals | RoHS | |
| Weight | 2.8g | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 88% | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Product Type DC/DC Converter | ||
Output Voltage 1 15V dc | ||
Maximum Input Voltage 16.5V dc | ||
Minimum Input Voltage 13.5V | ||
Output Current 1 133mA | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
MTBF 3.9mH | ||
Ripple and Noise 40mV Pk-Pk | ||
Number of Pins 4 | ||
Isolation Voltage 1kV dc | ||
Package Type DIP | ||
Maximum Output Power 2W | ||
Length 19.65mm | ||
Depth 10.15mm | ||
Series NMG | ||
Width 19.65mm | ||
Standards/Approvals RoHS | ||
Weight 2.8g | ||
Minimum Operating Temperature -40°C | ||
Efficiency 88% | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- CN
Murata 2W SIP Single Output Unregulated Isolated DC-DC Converter - NMG Series
The Murata Power Solutions NMG series of DC/DC Converters is particularly suited to isolating and/or converting DC power rails. The galvanic isolation allows the device to be configured to provide an isolated negative rail in systems where only positive rails exist. The wide temperature range guarantees startup from –40°C and full 2 W output at 85°C. Pin compatibility with the NMR and MER1 series ensures ease of upgradeability.
Efficiency from 80%
UL 94V-0 package material
Industry standard pinout
1k VDC isolation
5V, 12V, 15V & 24V input
5V, 9V, 12V, & 15V output
Internal SMD construction
Fully encapsulated with toroidal magnetics
No external components required
MTTF up to 3.9 million hours
Pin compatible with NMR series
No electrolytic or tantalum capacitors
Murata Power Solutions - SIP
Approvals
UL60950
Related links
- Murata Power Solutions NMG DC/DC Converter 16.5V dc Input Through Hole, 85 °C Max
- Murata Power Solutions NMG DC/DC Converter 16.5V dc Input Through Hole, 85 °C Max
- Murata Power Solutions NMK DC/DC Converter 16.5V Input Through Hole
- Murata Power Solutions MEE1 DC/DC Converter 16.5V dc Input Through Hole, 85 °C Max
- Murata Power Solutions MER1 DC/DC Converter 16.5V dc Input 85 °C Max Temp -40 °C Min
- XP Power ISH DC/DC Converter 16.5V dc Input 105 °C Max Temp -40 °C Min Temp, 8-Pin
- Murata Power Solutions MEV1 DC/DC Converter 16.5V dc Input Through Hole, 85 °C Max
- Murata Power Solutions MEA1 DC/DC Converter 16.5V dc Input Through Hole, 85 °C Max
