Phoenix Contact QUINT-PS/24DC/24DC/20 DC/DC Converter, 24V dc/ 20 A, 32V dc Input, 24V dc Input, DIN Rail 480 W, 70 °C

Subtotal (1 unit)*

£491.48

(exc. VAT)

£589.78

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship
  • Plus 3 unit(s) ready to ship from another location
  • Plus 3 unit(s) shipping from 30 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£491.48

*price indicative

RS Stock No.:
751-2608
Distrelec Article No.:
301-50-832
Mfr. Part No.:
2320102
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Output Voltage 1

24V dc

Product Type

DC/DC Converter

Maximum Input Voltage

32V dc

Minimum Input Voltage

24V dc

Output Current 1

20A

Output Voltage 2

29.5V

Mount Type

DIN Rail

MTBF

500000h

Number of Outputs

1

Ripple and Noise

20mV Pk-Pk

Maximum Output Power

480W

Series

QUINT-PS/24DC/24DC/20

Standards/Approvals

EAC, cULus, UL, cUL

Weight

1.7kg

Length

130mm

Depth

125mm

Width

82mm

Maximum Operating Temperature

70°C

Minimum Operating Temperature

70°C

Efficiency

0.93%

COO (Country of Origin):
IN

Phoenix Contact DC-DC Converter, With POWER BOOST Function, IP20 Rating - QUINT-PS/24DC/24DC/20 - 2320102


Seeking an industrial power and conversion solution with built-in breaking? Choose this DC-DC converter from Phoenix Contact. It accepts a voltage between 18 and 32V DC and steps it down to a stable output load of 24V DC that's useful for powering your battery-driven equipment.

Thanks to this unit's 25A POWER BOOST function that instantly provides up to 125% of its nominal current, you can count on it for starting difficult loads. This makes it a practical pick for pumps and motors.

Among this converter's comprehensive electrical protections are transient surge shielding to 1.5kV and selective fuse-breaking that stands guard against current faults while still maximising uptime. What's more, the product's preventative monitoring gives you a heads-up of any critical operating states, which helps avoid system failure.

Features & Benefits


• Output voltage regeneration gives you consistent voltage regardless of cable length

• Electrical isolation makes setting up independent supply systems a piece of cake

• Adjustable screw terminals help you create robust electrical connections

• Produces minimal EMI, as indicated by compliance with EMC Directive 2014/30/EU

• Resists shock and vibration according to IEC 60068, making it safe to use near moving machinery

Related links