Murata Power Solutions MEA1 DC/DC Converter, 5V dc/ 100 mA, 26.4V dc Input, 21.6V Input 1 W, Through Hole, 85 °C Max
- RS Stock No.:
- 725-7102
- Mfr. Part No.:
- MEA1D2405SC
- Brand:
- Murata Power Solutions
Bulk discount available
Subtotal (1 unit)*
£4.42
(exc. VAT)
£5.30
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 25 unit(s) shipping from 16 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £4.42 |
| 5 - 9 | £4.29 |
| 10 - 24 | £4.16 |
| 25 - 49 | £4.03 |
| 50 + | £3.90 |
*price indicative
- RS Stock No.:
- 725-7102
- Mfr. Part No.:
- MEA1D2405SC
- Brand:
- Murata Power Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5V dc | |
| Minimum Input Voltage | 21.6V | |
| Maximum Input Voltage | 26.4V dc | |
| Output Current 1 | 100mA | |
| Output Current 2 | 100mA | |
| Output Voltage 2 | -5V dc | |
| Mount Type | Through Hole | |
| MTBF | 4581000h | |
| Number of Outputs | 2 | |
| Ripple and Noise | 20mV Pk-Pk | |
| Number of Pins | 7 | |
| Isolation Voltage | 1kV dc | |
| Maximum Output Power | 1W | |
| Package Type | SIP | |
| Depth | 10.15mm | |
| Length | 19.65mm | |
| Width | 6mm | |
| Standards/Approvals | RoHS | |
| Weight | 2.3g | |
| Series | MEA1 | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 84.5% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5V dc | ||
Minimum Input Voltage 21.6V | ||
Maximum Input Voltage 26.4V dc | ||
Output Current 1 100mA | ||
Output Current 2 100mA | ||
Output Voltage 2 -5V dc | ||
Mount Type Through Hole | ||
MTBF 4581000h | ||
Number of Outputs 2 | ||
Ripple and Noise 20mV Pk-Pk | ||
Number of Pins 7 | ||
Isolation Voltage 1kV dc | ||
Maximum Output Power 1W | ||
Package Type SIP | ||
Depth 10.15mm | ||
Length 19.65mm | ||
Width 6mm | ||
Standards/Approvals RoHS | ||
Weight 2.3g | ||
Series MEA1 | ||
Maximum Operating Temperature 85°C | ||
Efficiency 84.5% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
Murata 1W SIP Dual Output Unregulated Isolated DC-DC Converter - MEA Series
1 W dual output SIP7 unregulated DC to DC converters with standard industry pinout and efficiency rating of up to 89.5%. These SIP7 DC to DC converters have an improved regulation performance of ≤5% making them suitable for applications where a wide output voltage variation can not be tolerated. An ideal application for these DC to DC converters is the provision of dual rail supplies with the additional benefit of having galvanic isolation to reduce any switching noise. All of the rated power can be drawn from a single output providing the total load does not exceed 1watt.
SIP7 package with industry standard pinout
Efficiency of up to 89.5%
Wide temperature performance of -40 to + 85°C at full 1W load
Power density to 0.85W/cm3
Power sharing on output
No heatsink or external components required
Fully encapsulated with toroidal magnetics
No electrolytic or tantalum capacitors
UL94V-0 package material
Murata Power Solutions - SIP
Note
MTBF to MIL-HDBK-217F
Related links
- Murata Power Solutions MEA1 DC/DC Converter 26.4V dc Input Through Hole, 85 °C Max
- Murata Power Solutions MEA1 DC/DC Converter 26.4V dc Input Through Hole, 85 °C Max
- Murata Power Solutions MEA1 DC/DC Converter 26.4V dc Input Through Hole, 85 °C Max
- Murata Power Solutions MEA1 DC/DC Converter 26.4V dc Input Through Hole, 85 °C Max
- Murata Power Solutions MEA1 DC/DC Converter 5.5V dc Input Through Hole, 85 °C Max
- Murata Power Solutions MEA1 DC/DC Converter 13.2V dc Input Through Hole, 85 °C Max
- Murata Power Solutions MEA1 DC/DC Converter 13.2V dc Input Through Hole, 85 °C Max
- Murata Power Solutions MEA1 DC/DC Converter 5.5V dc Input Through Hole, 85 °C Max
