Murata Power Solutions UEI30 DC-DC Converter, 12V dc/ 2.5A Output, 9 → 36 V dc Input, 30W, Through Hole, +85°C

Discontinued
RS Stock No.:
689-5712
Mfr. Part No.:
UEI30-120-Q12P-C
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Output Voltage

12V dc

Input Voltage Range

9 → 36 V dc

Power Rating

30W

Input Voltage Nominal

24 V dc

Output Current

2.5A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

Case C80

Isolation Voltage

2kV dc

Length

48.8mm

Series

UEI30

Maximum Temperature

+85°C

Minimum Temperature

-40°C

COO (Country of Origin):
CN

Murata 30W Single Output Regulated Isolated DC-DC Converter - UEI30 Series


Open frame module
2kVdc isolation minimum
4:1 input voltage range
Stable no load operation
Extensive self-protection shut down features

Note

Manufacturer part numbers that contain the letter 'P' within the suffix have a positive on/off control polarity, those with the letter 'N' have a negative polarity.

Approvals

EN/UL60950-1


Murata Power Solutions - 6W to 30W