Murata Power Solutions UHE Isolated DC-DC Converter, 5V dc/ 6A Output, 9 → 36 V dc Input, 30W, Through Hole,
- RS Stock No.:
 - 689-5643
 - Mfr. Part No.:
 - UHE-5/6000-Q12-C
 - Brand:
 - Murata Power Solutions
 
Discontinued
- RS Stock No.:
 - 689-5643
 - Mfr. Part No.:
 - UHE-5/6000-Q12-C
 - Brand:
 - Murata Power Solutions
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Murata Power Solutions | |
| Output Voltage | 5V dc | |
| Input Voltage Range | 9 → 36 V dc | |
| Power Rating | 30W | |
| Input Voltage Nominal | 24 V dc | |
| Output Current | 6A | |
| Mounting Type | Through Hole | |
| Number of Outputs | 1 | |
| Package | Case C32 | |
| Isolation Voltage | 1.5kV dc | |
| Depth | 10.67mm | |
| Length | 50.8mm | |
| Series | UHE | |
| Minimum Temperature | -40°C | |
| Maximum Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions  | ||
Output Voltage 5V dc  | ||
Input Voltage Range 9 → 36 V dc  | ||
Power Rating 30W  | ||
Input Voltage Nominal 24 V dc  | ||
Output Current 6A  | ||
Mounting Type Through Hole  | ||
Number of Outputs 1  | ||
Package Case C32  | ||
Isolation Voltage 1.5kV dc  | ||
Depth 10.67mm  | ||
Length 50.8mm  | ||
Series UHE  | ||
Minimum Temperature -40°C  | ||
Maximum Temperature +85°C  | ||
- COO (Country of Origin):
 - CN
 
Murata 25W to 30W Single Output Regulated Isolated DC-DC Converter - UHE Series
The Murata Power Solutions UHE 12 Series is a range of high efficiency, isolated DC/DC converters. These power converters boast outstanding efficiency up to 91.5% enabling full operation to ambient temperature as high as 60ºC without air flow. The UHE series of DC/DC converters provide stable no-load operation, excellent line and load regulation, quick step response and low output ripple noise.
Plastic package 1.6x2 inches
2x2 inches industry standard pinout
1.5kVdc isolation
Stable no load operation
Thermal shutdown and I/O protected
2x2 inches industry standard pinout
1.5kVdc isolation
Stable no load operation
Thermal shutdown and I/O protected
Note
Features a positive on/off control polarity (pin4).
Approvals
UL/EN60950-1
Murata Power Solutions - 6W to 30W
