Murata Power Solutions TWR DC/DC Converter, 5V dc/ 3 A, 36V dc Input, 9V Input 20 W, Through Hole, 55 °C Max Temp -40 °C

Bulk discount available

Subtotal (1 unit)*

£94.37

(exc. VAT)

£113.24

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • 7 left, ready to ship
  • Final 15 unit(s) shipping from 04 May 2026

Units
Per unit
1 - 4£94.37
5 - 9£91.55
10 - 24£88.73
25 - 49£86.39
50 +£84.18

*price indicative

Packaging Options:
RS Stock No.:
689-5633
Mfr. Part No.:
TWR-5/3000-15/500-D12A-C
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Product Type

DC/DC Converter

Output Voltage 1

5V dc

Maximum Input Voltage

36V dc

Minimum Input Voltage

9V

Output Current 1

3A

Output Current 2

0.5A

Output Voltage 2

15V dc

Mount Type

Through Hole

Number of Outputs

3

Ripple and Noise

150mV Pk-Pk

Isolation Voltage

1.5kV dc

Number of Pins

8

Maximum Output Power

20W

Package Type

DIP

Width

50.8mm

Standards/Approvals

RoHS

Weight

77g

Depth

11.43mm

Series

TWR

Length

50.8mm

Efficiency

82%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

55°C

COO (Country of Origin):
CN

Murata 6W to 20W Single/Dual/Triple Output Regulated Isolated DC-DC Converter - UWR/BWR/TWR Series


These Murata PS DC/DC converters are Ideal for the mid-range power requirements. These power converters feature a small package, with standard package pinouts. These fully isolated DC/DC converters have a choice of 3 output Voltages and combine straightforward circuit topologies, the newest components, proven SMT-on-pcb construction methods, and highly repeatable automatic-assembly techniques. These popular power converters are fully isolated 1500 Vdc 100% tested.

Industry standard module

1.5kVdc isolation

Fully encapsulated metal case

UL 94V-0 package material

Ultra wide input voltage ranges

Murata Power Solutions - 6W to 30W


Standards

IEC/EN/UL60950-1

Related links