Murata Power Solutions TWR DC-DC Converter, 5V dc/ 1 A, ±200mA Output, 18 → 36 V dc Input, 11W, Through Hole,
- RS Stock No.:
- 689-5589
- Mfr. Part No.:
- TWR-5/1000-15/200-D24A-C
- Brand:
- Murata Power Solutions
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 689-5589
- Mfr. Part No.:
- TWR-5/1000-15/200-D24A-C
- Brand:
- Murata Power Solutions
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Output Voltage | 5 V dc, ±15V dc | |
| Input Voltage Range | 18 → 36 V dc | |
| Power Rating | 11W | |
| Input Voltage Nominal | 24 V dc | |
| Output Current | 1 A, ±200mA | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 3 | |
| Package | Case C3 | |
| Isolation Voltage | 1.5kV dc | |
| Depth | 9.53mm | |
| Length | 25.4mm | |
| Series | TWR | |
| Maximum Temperature | +100°C | |
| Minimum Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Output Voltage 5 V dc, ±15V dc | ||
Input Voltage Range 18 → 36 V dc | ||
Power Rating 11W | ||
Input Voltage Nominal 24 V dc | ||
Output Current 1 A, ±200mA | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 3 | ||
Package Case C3 | ||
Isolation Voltage 1.5kV dc | ||
Depth 9.53mm | ||
Length 25.4mm | ||
Series TWR | ||
Maximum Temperature +100°C | ||
Minimum Temperature -40°C | ||
Related links
- Murata Power Solutions TWR DC-DC Converter ±200mA Output 11W
- Murata Power Solutions TWR DC-DC Converter ±250mA Output 14W, Through Hole
- Murata Power Solutions TWR DC/DC Converter 36V dc Input Through Hole, 55 °C Max Temp -40
- Murata Power Solutions UWR DC-DC Converter 18 → 36 V dc Input Through Hole, +85°C Max
- Murata Power Solutions UWR DC/DC Converter, 5 V dc/ 3 A Output
- Murata Power Solutions NDS6 DC-DC Converter 18 → 36 V dc Input Through Hole, +85°C
- Murata Power Solutions NDTD DC-DC Converter 18 → 36 V dc Input Through Hole, +85°C
- Murata Power Solutions MGJ6 DC-DC Converter 18 → 36 V dc Input PCB Mount, +105°C
