Murata Power Solutions UEI15 DC/DC Converter, 5V dc/ 3 A, 24V dc Input, 9V Input 15 W, Through Hole, 85 °C Max Temp -40
- RS Stock No.:
- 689-5586
- Mfr. Part No.:
- UEI15-050-Q12P-C
- Brand:
- Murata Power Solutions
Bulk discount available
Subtotal (1 unit)*
£30.61
(exc. VAT)
£36.73
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- 17 left, ready to ship
- Plus 3 left, ready to ship from another location
- Final 67 unit(s) shipping from 01 May 2026
Units | Per unit |
|---|---|
| 1 - 4 | £30.61 |
| 5 - 9 | £29.70 |
| 10 - 24 | £28.77 |
| 25 - 49 | £27.87 |
| 50 + | £26.95 |
*price indicative
- RS Stock No.:
- 689-5586
- Mfr. Part No.:
- UEI15-050-Q12P-C
- Brand:
- Murata Power Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Output Voltage 1 | 5V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 24V dc | |
| Minimum Input Voltage | 9V | |
| Output Current 1 | 3A | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| MTBF | 2000000h | |
| Ripple and Noise | 125mV Pk-Pk | |
| Number of Pins | 6 | |
| Isolation Voltage | 2kV dc | |
| Maximum Output Power | 15W | |
| Package Type | Case C75 | |
| Depth | 24.4mm | |
| Length | 24.4mm | |
| Width | 27.9mm | |
| Series | UEI15 | |
| Weight | 10g | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 87.3% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Output Voltage 1 5V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 24V dc | ||
Minimum Input Voltage 9V | ||
Output Current 1 3A | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
MTBF 2000000h | ||
Ripple and Noise 125mV Pk-Pk | ||
Number of Pins 6 | ||
Isolation Voltage 2kV dc | ||
Maximum Output Power 15W | ||
Package Type Case C75 | ||
Depth 24.4mm | ||
Length 24.4mm | ||
Width 27.9mm | ||
Series UEI15 | ||
Weight 10g | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 85°C | ||
Efficiency 87.3% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
Murata 15W Single Output Regulated Isolated DC-DC Converter - UEI15 Series
Industry standard open frame module
2kVdc isolation minimum
4:1 input voltage range
Extensive self-protection shut down features
Murata Power Solutions - 0.75W to 15W
Note
Manufacturer part numbers that contain the letter 'P' within the suffix have a positive on/off control polarity, those with the letter 'N' have a negative polarity.
Related links
- Murata Power Solutions UEI15 DC/DC Converter 24V dc Input Through Hole, 85 °C Max Temp -40
- Murata Power Solutions UEI15 DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp
- Murata Power Solutions UEI15 DC-DC Converter 9 → 36 V dc Input Through Hole, +85°C
- Murata Power Solutions UEI15 DC/DC Converter, 12 V dc/ 1.3 A Output
- Murata Power Solutions DC/DC Converter Through Hole, -40 °C Max Temp
- Murata BPM15 Isolated DC-DC Converter 24V dc Input 85 °C Max Temp -40 °C Min Temp
- Murata Power Solutions SPM25 DC-DC Converter 9 → 36 V dc Input Through Hole, +85°C Max
- Murata Power Solutions UEI30 DC-DC Converter 9 → 36 V dc Input Through Hole, +85°C Max
