Murata Power Solutions UEI15 DC-DC Converter, 3.3V dc/ 4.5A Output, 9 → 36 V dc Input, 14.85W, Through Hole,
- RS Stock No.:
- 689-5582
- Mfr. Part No.:
- UEI15-033-Q12P-C
- Brand:
- Murata Power Solutions
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 689-5582
- Mfr. Part No.:
- UEI15-033-Q12P-C
- Brand:
- Murata Power Solutions
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Output Voltage | 3.3V dc | |
| Input Voltage Range | 9 → 36 V dc | |
| Power Rating | 14.85W | |
| Input Voltage Nominal | 24 V dc | |
| Output Current | 4.5A | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 1 | |
| Package | Case C75 | |
| Isolation Voltage | 2kV dc | |
| Length | 24.4mm | |
| Series | UEI15 | |
| Minimum Temperature | -40°C | |
| Maximum Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Output Voltage 3.3V dc | ||
Input Voltage Range 9 → 36 V dc | ||
Power Rating 14.85W | ||
Input Voltage Nominal 24 V dc | ||
Output Current 4.5A | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Package Case C75 | ||
Isolation Voltage 2kV dc | ||
Length 24.4mm | ||
Series UEI15 | ||
Minimum Temperature -40°C | ||
Maximum Temperature +85°C | ||
- COO (Country of Origin):
- CN
