Murata Power Solutions NTV DC-DC Converter, ±12V dc/ ±42mA Output, 4.5 → 5.5 V dc Input, 1W, Surface Mount,

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
689-5542
Mfr. Part No.:
NTV0512MC
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Output Voltage

±12V dc

Input Voltage Range

4.5 → 5.5 V dc

Power Rating

1W

Input Voltage Nominal

5 V dc

Output Current

±42mA

Mounting Type

Surface Mount

Isolated

Yes

Number of Outputs

2

Package

MiniSMD

Isolation Voltage

3kV dc

Depth

6.35mm

Length

15.24mm

Series

NTV

Minimum Temperature

-40°C

Maximum Temperature

+85°C

COO (Country of Origin):
CN

Murata 1W SMD Dual Output Unregulated Isolated DC-DC Converter - NTV Series


Isolated SMT DIP12 plastic case
3kVdc isolation
Fully encapsulated
UL 94V-0 package material