Murata Power Solutions NTH DC/DC Converter, 5V dc/ 200 mA, 5.5V dc Input, 4.5V Input 2 W, 85 °C Max Temp -40 °C Min
- RS Stock No.:
- 689-5539
- Mfr. Part No.:
- NTH0505MC
- Brand:
- Murata Power Solutions
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (Supplied in a Tube)
£11.62
(exc. VAT)
£13.94
(inc. VAT)
- RS Stock No.:
- 689-5539
- Mfr. Part No.:
- NTH0505MC
- Brand:
- Murata Power Solutions
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Output Voltage 1 | 5V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 5.5V dc | |
| Minimum Input Voltage | 4.5V | |
| Output Current 1 | 200mA | |
| Output Current 2 | 200mA | |
| MTBF | 2.17mH | |
| Number of Outputs | 2 | |
| Ripple and Noise | 200mV Pk-Pk | |
| Number of Pins | 12 | |
| Isolation Voltage | 1kV dc | |
| Maximum Output Power | 2W | |
| Package Type | Surface Mount | |
| Weight | 2.75g | |
| Width | 14.40mm | |
| Length | 12.7mm | |
| Series | NTH | |
| Standards/Approvals | IEC, UL | |
| Depth | 7.7mm | |
| Efficiency | 80% | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Output Voltage 1 5V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 5.5V dc | ||
Minimum Input Voltage 4.5V | ||
Output Current 1 200mA | ||
Output Current 2 200mA | ||
MTBF 2.17mH | ||
Number of Outputs 2 | ||
Ripple and Noise 200mV Pk-Pk | ||
Number of Pins 12 | ||
Isolation Voltage 1kV dc | ||
Maximum Output Power 2W | ||
Package Type Surface Mount | ||
Weight 2.75g | ||
Width 14.40mm | ||
Length 12.7mm | ||
Series NTH | ||
Standards/Approvals IEC, UL | ||
Depth 7.7mm | ||
Efficiency 80% | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
Murata 2W SMD Dual Output Unregulated Isolated DC-DC Converter - NTH Series
Related links
- Murata Power Solutions NTH DC/DC Converter 5.5V dc Input 85 °C Max Temp -40 °C Min
- Murata Power Solutions CRE1 DC/DC Converter 5.5V dc Input 85 °C Max Temp -40 °C Min
- Murata Power Solutions MTU1 DC/DC Converter 5.5V dc Input 85 °C Max Temp -40 °C Min
- Murata Power Solutions NMR DC/DC Converter 5.5V dc Input 85 °C Max Temp -40 °C Min
- XP Power IE DC/DC Converter 5.5V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- Murata Power Solutions NTE DC/DC Converter 5.5V dc Input 85 °C Max Temp -40 °C Min
- Murata Power Solutions NMK DC/DC Converter 5.5V dc Input 85 °C Max Temp -40 °C Min
- Murata Power Solutions NTE DC/DC Converter 5.5V dc Input 85 °C Max Temp -40 °C Min
