Murata Power Solutions NTE DC/DC Converter, 12V dc/ 83 mA, 5.5V dc Input, 4.5V Input 1 W, 85 °C Max Temp -40 °C Min

Bulk discount available

Subtotal (1 unit)*

£7.15

(exc. VAT)

£8.58

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 34 unit(s) shipping from 11 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4£7.15
5 - 9£6.94
10 - 24£6.72
25 - 49£6.50
50 +£6.29

*price indicative

Packaging Options:
RS Stock No.:
689-5488
Mfr. Part No.:
NTE0512MC
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Output Voltage 1

12V dc

Product Type

DC/DC Converter

Maximum Input Voltage

5.5V dc

Minimum Input Voltage

4.5V

Output Current 1

83mA

MTBF

6.8mH

Number of Outputs

1

Ripple and Noise

65mV Pk-Pk

Isolation Voltage

1kV dc

Number of Pins

8

Maximum Output Power

1W

Package Type

Surface Mount

Standards/Approvals

IEC, UL

Weight

1.21g

Series

NTE

Depth

7.7mm

Width

7.70mm

Length

12.7mm

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Efficiency

78%

COO (Country of Origin):
CN

Murata 1W SMD Single Output Unregulated Isolated DC-DC Converter - SMD NTE Series


Isolated SMT DIP8 plastic case

1kVdc isolation

Fully encapsulated

UL 94V-0 package material

Related links