Murata Power Solutions NTE DC-DC Converter, 12V dc/ 83mA Output, 2.97 → 3.63 V dc Input, 1W, Surface Mount,
- RS Stock No.:
- 689-5469
- Mfr. Part No.:
- NTE0312MC
- Brand:
- Murata Power Solutions
Discontinued
- RS Stock No.:
- 689-5469
- Mfr. Part No.:
- NTE0312MC
- Brand:
- Murata Power Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Murata Power Solutions | |
Output Voltage | 12V dc | |
Input Voltage Range | 2.97 → 3.63 V dc | |
Power Rating | 1W | |
Input Voltage Nominal | 3.3 V dc | |
Output Current | 83mA | |
Mounting Type | Surface Mount | |
Isolated | Yes | |
Number of Outputs | 1 | |
Package | MiniSMD | |
Isolation Voltage | 1kV dc | |
Depth | 7.7mm | |
Length | 12.7mm | |
Series | NTE | |
Minimum Temperature | -40°C | |
Maximum Temperature | +85°C | |
Select all | ||
---|---|---|
Brand Murata Power Solutions | ||
Output Voltage 12V dc | ||
Input Voltage Range 2.97 → 3.63 V dc | ||
Power Rating 1W | ||
Input Voltage Nominal 3.3 V dc | ||
Output Current 83mA | ||
Mounting Type Surface Mount | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Package MiniSMD | ||
Isolation Voltage 1kV dc | ||
Depth 7.7mm | ||
Length 12.7mm | ||
Series NTE | ||
Minimum Temperature -40°C | ||
Maximum Temperature +85°C | ||
Murata 1W SMD Single Output Unregulated Isolated DC-DC Converter - SMD NTE Series
Isolated SMT DIP8 plastic case
1kVdc isolation
Fully encapsulated
UL 94V-0 package material
1kVdc isolation
Fully encapsulated
UL 94V-0 package material