Murata Power Solutions NPH10S DC-DC Converter, 12V dc/ 830mA Output, 18 → 36 V dc Input, 10W, Through Hole,

Discontinued
RS Stock No.:
689-5346
Mfr. Part No.:
NPH10S2412IC
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Output Voltage

12V dc

Input Voltage Range

18 → 36 V dc

Power Rating

10W

Input Voltage Nominal

24 V dc

Output Current

830mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Isolation Voltage

1.5kV dc

Depth

10 mm, 32mm

Length

25mm

Series

NPH10S

Maximum Temperature

+110°C

Minimum Temperature

-40°C

COO (Country of Origin):
CN

Murata 10W Single Output Regulated Isolated DC-DC Converter - NPH10S Series


Industry standard module
1.5kVdc isolation
Fully encapsulated metal case
UL 94V-0 package material
Non latching current limit
Internal over temperature protection
Fully operational down to zero load

Note

Manufacturer part numbers ending with EiC have Trim and Remote On/Off Control pins fitted.

Approvals

UL 1950

Approvals

UL 1950


Murata Power Solutions - 0.75W to 15W