Murata Power Solutions NMV DC-DC Converter, 9V dc/ 111mA Output, 4.5 → 5.5 V dc Input, 1W, Through Hole, +85°C

Discontinued
RS Stock No.:
689-5315
Mfr. Part No.:
NMV0509SAC
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Output Voltage

9V dc

Input Voltage Range

4.5 → 5.5 V dc

Power Rating

1W

Input Voltage Nominal

5 V dc

Output Current

111mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

SIP

Isolation Voltage

3kV dc

Depth

10mm

Length

19.5mm

Series

NMV

Minimum Temperature

-40°C

Maximum Temperature

+85°C

COO (Country of Origin):
CN

Murata 1W SIP Single/Dual Output Unregulated Isolated DC-DC Converter - NMV Series


High efficiency
Unregulated output
No de-rating
3kV input/output isolation
No external components required
Internal SMD construction
SIP7 plastic package
UL 94V-0 package material

Note

MTBF to MIL-HDBK-217F (25°C).


Murata Power Solutions - SIP

Related links