Murata Power Solutions NMT DC-DC Converter, -72V dc/ 14mA Output, 10.8 → 13.2 V dc Input, 3W, Through Hole,
- RS Stock No.:
- 689-5309
- Mfr. Part No.:
- NMT1272SC
- Brand:
- Murata Power Solutions
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 689-5309
- Mfr. Part No.:
- NMT1272SC
- Brand:
- Murata Power Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Murata Power Solutions | |
Output Voltage | -72 V dc, -48 V dc, -24V dc | |
Input Voltage Range | 10.8 → 13.2 V dc | |
Power Rating | 3W | |
Input Voltage Nominal | 12 V dc | |
Output Current | 14 mA, 21 mA, 42mA | |
Mounting Type | Through Hole | |
Isolated | Yes | |
Number of Outputs | 3 | |
Package | SIP | |
Isolation Voltage | 1kV dc | |
Length | 21.8mm | |
Depth | 7.5mm | |
Series | NMT | |
Minimum Temperature | -40°C | |
Maximum Temperature | +85°C | |
Select all | ||
---|---|---|
Brand Murata Power Solutions | ||
Output Voltage -72 V dc, -48 V dc, -24V dc | ||
Input Voltage Range 10.8 → 13.2 V dc | ||
Power Rating 3W | ||
Input Voltage Nominal 12 V dc | ||
Output Current 14 mA, 21 mA, 42mA | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 3 | ||
Package SIP | ||
Isolation Voltage 1kV dc | ||
Length 21.8mm | ||
Depth 7.5mm | ||
Series NMT | ||
Minimum Temperature -40°C | ||
Maximum Temperature +85°C | ||
- COO (Country of Origin):
- CN
Murata 3W SIP Triple Output Unregulated Isolated DC-DC Converter - NMT Series
Isolated SIP8 package
1kVdc isolation
Power sharing on outputs
Fully encapsulated
UL 94V-0 package material
1kVdc isolation
Power sharing on outputs
Fully encapsulated
UL 94V-0 package material
Murata Power Solutions - SIP