Murata Power Solutions NMK DC/DC Converter, 12V dc/ 83 mA, 13.2V dc Input, 10.8V Input 2 W, Through Hole, 85 °C Max Temp
- RS Stock No.:
- 689-5236
- Mfr. Part No.:
- NMK1212SC
- Brand:
- Murata Power Solutions
Bulk discount available
Subtotal (1 unit)*
£6.57
(exc. VAT)
£7.88
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship
- Plus 367 unit(s) shipping from 01 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £6.57 |
| 5 - 9 | £6.37 |
| 10 - 24 | £6.18 |
| 25 - 49 | £5.98 |
| 50 + | £5.79 |
*price indicative
- RS Stock No.:
- 689-5236
- Mfr. Part No.:
- NMK1212SC
- Brand:
- Murata Power Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Output Voltage 1 | 12V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 10.8V | |
| Maximum Input Voltage | 13.2V dc | |
| Output Current 1 | 83mA | |
| Output Current 2 | 83mA | |
| Output Voltage 2 | -12V dc | |
| Mount Type | Through Hole | |
| Number of Outputs | 2 | |
| MTBF | 1821000h | |
| Ripple and Noise | 20mV Pk-Pk | |
| Isolation Voltage | 3kV dc | |
| Number of Pins | 7 | |
| Maximum Output Power | 2W | |
| Package Type | SIP | |
| Depth | 10mm | |
| Series | NMK | |
| Width | 19.6mm | |
| Standards/Approvals | RoHS | |
| Weight | 2.8g | |
| Length | 19.5mm | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 87% | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Output Voltage 1 12V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 10.8V | ||
Maximum Input Voltage 13.2V dc | ||
Output Current 1 83mA | ||
Output Current 2 83mA | ||
Output Voltage 2 -12V dc | ||
Mount Type Through Hole | ||
Number of Outputs 2 | ||
MTBF 1821000h | ||
Ripple and Noise 20mV Pk-Pk | ||
Isolation Voltage 3kV dc | ||
Number of Pins 7 | ||
Maximum Output Power 2W | ||
Package Type SIP | ||
Depth 10mm | ||
Series NMK | ||
Width 19.6mm | ||
Standards/Approvals RoHS | ||
Weight 2.8g | ||
Length 19.5mm | ||
Minimum Operating Temperature -40°C | ||
Efficiency 87% | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- CN
Murata 2W SIP Single/Dual Output Unregulated Isolated DC-DC Converter - NMK Series
The Murata Power Solutions NMK series of industrial temperature range DC/DC converters, available in industry standard SIP packaging offers a power upgrade path from the 1W NMV series. The un-regulated NMK series has superior output voltage set point accuracy in conjunction with excellent load regulation for this converter type. Unbalanced loading capabilities on dual output variants, all of the rated output power may be drawn from a single output.
RoHS compliant
Efficiency from 80%
Power density 1.31W/cm3
Wide temperature performance at full 2 Watt load, –40°C to 85°C
UL 94V-0 package material
No heatsink required
Industry standard pinout
3k VDC isolation (1 minute)
5V, 12V, 15V & 24V inputs
5V, 9V, 12V, & 15V output
Fully encapsulated with toroidal magnetics
No electrolytic or tantalum capacitorsl
Murata Power Solutions - SIP
Approvals
UL60950
Related links
- Murata Power Solutions NMK DC/DC Converter 13.2V dc Input Through Hole, 85 °C Max
- Murata Power Solutions NMK DC/DC Converter 13.2V dc Input Through Hole, 85 °C Max
- Murata Power Solutions NMK DC/DC Converter 13.2V dc Input Through Hole, 85 °C Max
- Murata Power Solutions NMK DC/DC Converter 13.2V dc Input Through Hole, 85 °C Max
- Murata Power Solutions NMK DC/DC Converter 13.2V dc Input 85 °C Max Temp -40 °C Min
- Murata Power Solutions NME DC/DC Converter 13.2V dc Input Through Hole, 85 °C Max
- Murata Power Solutions NKE DC/DC Converter 13.2V dc Input Through Hole, 85 °C Max
- Murata Power Solutions MEJ2 DC/DC Converter 13.2V dc Input Through Hole, 85 °C Max
