Murata Power Solutions NMK DC/DC Converter, 5V dc/ 400 mA, 5.5V dc Input, 4.5V Input 2 W, Through Hole, 85 °C Max Temp

Bulk discount available

Subtotal (1 unit)*

£6.28

(exc. VAT)

£7.54

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 4£6.28
5 - 9£6.09
10 - 24£5.91
25 - 49£5.72
50 +£5.52

*price indicative

Packaging Options:
RS Stock No.:
689-5182
Mfr. Part No.:
NMK0505SAC
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Product Type

DC/DC Converter

Output Voltage 1

5V dc

Maximum Input Voltage

5.5V dc

Minimum Input Voltage

4.5V

Output Current 1

400mA

Mount Type

Through Hole

Number of Outputs

1

MTBF

3998000h

Ripple and Noise

40mV Pk-Pk

Isolation Voltage

3kV dc

Number of Pins

7

Package Type

SIP

Maximum Output Power

2W

Depth

10mm

Weight

2.8g

Standards/Approvals

RoHS

Length

19.5mm

Width

19.6mm

Series

NMK

Efficiency

83%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

COO (Country of Origin):
CN

Murata 2W SIP Single/Dual Output Unregulated Isolated DC-DC Converter - NMK Series


The Murata Power Solutions NMK series of industrial temperature range DC/DC converters, available in industry standard SIP packaging offers a power upgrade path from the 1W NMV series. The un-regulated NMK series has superior output voltage set point accuracy in conjunction with excellent load regulation for this converter type. Unbalanced loading capabilities on dual output variants, all of the rated output power may be drawn from a single output.

RoHS compliant

Efficiency from 80%

Power density 1.31W/cm3

Wide temperature performance at full 2 Watt load, –40°C to 85°C

UL 94V-0 package material

No heatsink required

Industry standard pinout

3k VDC isolation (1 minute)

5V, 12V, 15V & 24V inputs

5V, 9V, 12V, & 15V output

Fully encapsulated with toroidal magnetics

No electrolytic or tantalum capacitorsl

Murata Power Solutions - SIP


Approvals

UL60950

Related links