Murata Power Solutions NMH DC-DC Converter, ±5V dc/ ±200mA Output, 21.6 → 26.4 V dc Input, 2W, Through Hole,

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
689-5126
Mfr. Part No.:
NMH2405SC
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Output Voltage

±5V dc

Input Voltage Range

21.6 → 26.4 V dc

Power Rating

2W

Input Voltage Nominal

24 V dc

Output Current

±200mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Package

SIP

Isolation Voltage

1kV dc

Depth

10mm

Length

19.5mm

Series

NMH

Maximum Temperature

+85°C

Minimum Temperature

-40°C

COO (Country of Origin):
CN

Murata 2W SIP Dual Output Unregulated Isolated DC-DC Converter - NMH Series


High efficiency

Unregulated output

No de-rating

1kV input/output isolation

No external components required

Internal SMD construction

UL 94V-0 package material

SIP7 plastic package

Murata Power Solutions - SIP


Note

MTBF to MIL-HDBK-217F (25°C).

Related links