Murata Power Solutions NME DC-DC Converter, 15V dc/ 66mA Output, 21.6 → 26.4 V dc Input, 1W, Through Hole, +70°C

Bulk discount available

Subtotal (1 unit)*

£8.58

(exc. VAT)

£10.30

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 4£8.58
5 - 9£8.32
10 - 24£8.07
25 - 49£7.81
50 +£7.55

*price indicative

RS Stock No.:
689-5069
Mfr. Part No.:
NME2415DC
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Output Voltage

15V dc

Input Voltage Range

21.6 → 26.4 V dc

Power Rating

1W

Input Voltage Nominal

24 V dc

Output Current

66mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

DIP

Isolation Voltage

1kV dc

Depth

6.8mm

Length

11.5mm

Series

NME

Maximum Temperature

+70°C

Minimum Temperature

0°C

COO (Country of Origin):
CN