Murata Power Solutions NKE DC/DC Converter, 5V dc/, 3.63V dc Input, 2.97V Input 1 W, Through Hole, 85 °C Max Temp -40 °C

Bulk discount available

Subtotal (1 unit)*

£6.27

(exc. VAT)

£7.52

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 39 unit(s) shipping from 25 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4£6.27
5 - 9£6.09
10 - 24£5.90
25 - 49£5.71
50 +£5.52

*price indicative

Packaging Options:
RS Stock No.:
689-4987
Mfr. Part No.:
NKE0305DC
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Output Voltage 1

5V dc

Product Type

DC/DC Converter

Maximum Input Voltage

3.63V dc

Minimum Input Voltage

2.97V

Output Current 2

200mA

Mount Type

Through Hole

Number of Outputs

1

MTBF

4105000h

Output Voltage Adjustment Range

2.97/3.63 V

Ripple and Noise

80mV Pk-Pk

Number of Pins

6

Isolation Voltage

3kV dc

Maximum Output Power

1W

Package Type

DIP

Standards/Approvals

RoHS

Weight

1.25g

Length

11.5mm

Depth

5.4mm

Width

5.4mm

Series

NKE

Minimum Operating Temperature

-40°C

Efficiency

72%

Maximum Operating Temperature

85°C

COO (Country of Origin):
CN

Murata 1W DIP Single Output Unregulated Isolated DC-DC Converter - NKE Series


Isolated sub miniature SIP4 module

3kVdc isolation

Fully encapsulated

UL 94V-0 package material

Murata Power Solutions - DIP


Related links