Murata Power Solutions NDS6 DC/DC Converter, 5V dc/, 36V dc Input, 18V Input 6 W, Through Hole, 85 °C Max Temp -40 °C
- RS Stock No.:
- 689-4882
- Mfr. Part No.:
- NDS6S2405C
- Brand:
- Murata Power Solutions
Bulk discount available
Subtotal (1 unit)*
£17.63
(exc. VAT)
£21.16
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 07 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £17.63 |
| 5 - 9 | £17.10 |
| 10 - 24 | £16.57 |
| 25 - 49 | £16.04 |
| 50 + | £15.52 |
*price indicative
- RS Stock No.:
- 689-4882
- Mfr. Part No.:
- NDS6S2405C
- Brand:
- Murata Power Solutions
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
| Brand | Murata Power Solutions | |
| Output Voltage 1 | 5V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 18V | |
| Maximum Input Voltage | 36V dc | |
| Output Current 2 | 1.2mA | |
| Mount Type | Through Hole | |
| Input Ratio | 2:1 | |
| Number of Outputs | 1 | |
| Ripple and Noise | 40mV Pk-Pk | |
| Output Voltage Adjustment Range | 18/36 V | |
| Number of Pins | 24 | |
| Isolation Voltage | 1.5kV dc | |
| Maximum Output Power | 6W | |
| Package Type | Metal case | |
| Depth | 10mm | |
| Weight | 16.4g | |
| Series | NDS6 | |
| Width | 10mm | |
| Standards/Approvals | RoHS | |
| Length | 32mm | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 87% | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Output Voltage 1 5V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 18V | ||
Maximum Input Voltage 36V dc | ||
Output Current 2 1.2mA | ||
Mount Type Through Hole | ||
Input Ratio 2:1 | ||
Number of Outputs 1 | ||
Ripple and Noise 40mV Pk-Pk | ||
Output Voltage Adjustment Range 18/36 V | ||
Number of Pins 24 | ||
Isolation Voltage 1.5kV dc | ||
Maximum Output Power 6W | ||
Package Type Metal case | ||
Depth 10mm | ||
Weight 16.4g | ||
Series NDS6 | ||
Width 10mm | ||
Standards/Approvals RoHS | ||
Length 32mm | ||
Minimum Operating Temperature -40°C | ||
Efficiency 87% | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- CN
Murata 6W DIP Single/Dual Output Regulated Isolated DC-DC Converter - NDS6 Series
Isolated DIP24 module
1.5kVdc isolation
Fully encapsulated
UL 94V-0 package material
2:1 Wide range voltage input
Murata Power Solutions - DIP
Related links
- Murata Power Solutions NDS6 DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C
- Murata Power Solutions NDS6 DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp
- Murata Power Solutions NDS6 DC-DC Converter 18 → 36 V dc Input Through Hole, +85°C
- Murata Power Solutions NDS6 DC-DC Converter 18 → 36 V dc Input Through Hole, +85°C
- Murata Power Solutions NDS6 DC/DC Converter, 15 V dc/ 400 mA Output
- Murata Power Solutions NDS6 DC/DC Converter, 12 V dc/ 500 mA Output
- Murata Power Solutions NDL DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C
- Murata Power Solutions NDY DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C