Murata Power Solutions OKL-T/3-W12 DC/DC Converter, 0.59V dc, 6 V dc/ 3 A, 12V dc Input, 4.5V, Through Hole, 85 °C Max
- RS Stock No.:
- 689-4722P
- Mfr. Part No.:
- OKR-T/3-W12-C
- Brand:
- Murata Power Solutions
Bulk discount available
Subtotal 5 units (supplied as a tape)*
£32.25
(exc. VAT)
£38.70
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 383 unit(s) ready to ship
- Plus 360 unit(s) shipping from 07 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 5 - 9 | £6.45 |
| 10 - 24 | £6.25 |
| 25 - 49 | £6.05 |
| 50 + | £5.86 |
*price indicative
- RS Stock No.:
- 689-4722P
- Mfr. Part No.:
- OKR-T/3-W12-C
- Brand:
- Murata Power Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 0.59, 6V dc | |
| Maximum Input Voltage | 12V dc | |
| Minimum Input Voltage | 4.5V | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| MTBF | 12230400h | |
| Ripple and Noise | 25mV Pk-Pk | |
| Output Voltage Adjustment Range | 0.591/6 V | |
| Output Current 1 | 3A | |
| Maximum Output Power | 15W | |
| Package Type | SIP | |
| Depth | 16.5mm | |
| Weight | 2g | |
| Standards/Approvals | RoHS | |
| Length | 10.4mm | |
| Series | OKL-T/3-W12 | |
| Width | 5.6mm | |
| Maximum Operating Temperature | 85°C | |
| Efficiency | 93% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Product Type DC/DC Converter | ||
Output Voltage 1 0.59, 6V dc | ||
Maximum Input Voltage 12V dc | ||
Minimum Input Voltage 4.5V | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
MTBF 12230400h | ||
Ripple and Noise 25mV Pk-Pk | ||
Output Voltage Adjustment Range 0.591/6 V | ||
Output Current 1 3A | ||
Maximum Output Power 15W | ||
Package Type SIP | ||
Depth 16.5mm | ||
Weight 2g | ||
Standards/Approvals RoHS | ||
Length 10.4mm | ||
Series OKL-T/3-W12 | ||
Width 5.6mm | ||
Maximum Operating Temperature 85°C | ||
Efficiency 93% | ||
Minimum Operating Temperature -40°C | ||
Murata 3A Single Output Regulated Non-Isolated DC-DC Converter - OKR Series
Non-isolated (PoL) module
Wide input voltage range
Up to 3A output current
Adjustable output voltage via external resistors
Output ON/OFF inhibit
Output voltage sense
Over temperature and over current protection
SIP through hole package
Related links
- Murata Power Solutions OKL-T/3-W12 DC/DC Converter 6 V dc/ 3 A 4.5V 85 °C Max
- Murata Power Solutions OKL-T/3-W12 DC/DC Converter 5.5 V dc/ 3 A 4.5V 85 °C Max Temp
- Murata Power Solutions OKR-T/10-W12 DC/DC Converter 12V dc Input Through Hole, 100 °C Max Temp -40
- Murata OKL-T/3-W12 Non-Isolated DC-DC Converter 12V dc Input Surface, 85 °C Max Temp -40 °C Min
- Murata Power Solutions OKL-T/6-W12 DC/DC Converter 12V dc Input Surface -40 °C Min Temp, Case C83
- Murata Power Solutions OKL2-T/20-W12 Non-Isolated DC-DC Converter 12V dc Input 20 A Surface,
- Murata OKL Non-Isolated DC-DC Converter 12V dc Input Surface
- Murata Power Solutions OKI-T/36W-W40 DC/DC Converter 24V dc Input Surface, 100 °C Max Temp -40 °C
