Murata Power Solutions NMD DC-DC Converter, 5V dc/ 34mA Output, 4.5 → 5.5 V dc Input, 1W, Through Hole, +70°C
- RS Stock No.:
- 544-3339
- Mfr. Part No.:
- NMD050515SC
- Brand:
- Murata Power Solutions
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 544-3339
- Mfr. Part No.:
- NMD050515SC
- Brand:
- Murata Power Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Murata Power Solutions | |
Output Voltage | 5 V dc, 15V dc | |
Input Voltage Range | 4.5 → 5.5 V dc | |
Power Rating | 1W | |
Input Voltage Nominal | 5 V dc | |
Output Current | 34 mA, 100mA | |
Mounting Type | Through Hole | |
Isolated | Yes | |
Number of Outputs | 2 | |
Package | SIP | |
Isolation Voltage | 1kV dc | |
Depth | 10mm | |
Length | 19.5mm | |
Series | NMD | |
Minimum Temperature | 0°C | |
Maximum Temperature | +70°C | |
Select all | ||
---|---|---|
Brand Murata Power Solutions | ||
Output Voltage 5 V dc, 15V dc | ||
Input Voltage Range 4.5 → 5.5 V dc | ||
Power Rating 1W | ||
Input Voltage Nominal 5 V dc | ||
Output Current 34 mA, 100mA | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 2 | ||
Package SIP | ||
Isolation Voltage 1kV dc | ||
Depth 10mm | ||
Length 19.5mm | ||
Series NMD | ||
Minimum Temperature 0°C | ||
Maximum Temperature +70°C | ||
Murata 1W SIP Twin Output Unregulated Isolated DC-DC Converter - NMD Series
Twin independent outputs
1kV input/output isolation
High efficiency
Unregulated output
No external components required
Internal SMD construction
SIP7 plastic package
UL 94V-0 package material
1kV input/output isolation
High efficiency
Unregulated output
No external components required
Internal SMD construction
SIP7 plastic package
UL 94V-0 package material
Note
MTBF to MIL-HDBK-217F (25°C).

Murata Power Solutions - SIP