Murata Power Solutions NMF Isolated DC-DC Converter, 12V dc/ 83mA Output, 11.4 → 12.6 V dc Input, 1W, Through
- RS Stock No.:
- 544-3115
- Mfr. Part No.:
- NMF1212SC
- Brand:
- Murata Power Solutions
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 544-3115
- Mfr. Part No.:
- NMF1212SC
- Brand:
- Murata Power Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Murata Power Solutions | |
Output Voltage | 12V dc | |
Input Voltage Range | 11.4 → 12.6 V dc | |
Power Rating | 1W | |
Input Voltage Nominal | 12 V dc | |
Output Current | 83mA | |
Mounting Type | Through Hole | |
Number of Outputs | 1 | |
Package | SIP | |
Isolation Voltage | 1kV dc | |
Depth | 10mm | |
Length | 19.5mm | |
Series | NMF | |
Maximum Temperature | +70°C | |
Minimum Temperature | 0°C | |
Select all | ||
---|---|---|
Brand Murata Power Solutions | ||
Output Voltage 12V dc | ||
Input Voltage Range 11.4 → 12.6 V dc | ||
Power Rating 1W | ||
Input Voltage Nominal 12 V dc | ||
Output Current 83mA | ||
Mounting Type Through Hole | ||
Number of Outputs 1 | ||
Package SIP | ||
Isolation Voltage 1kV dc | ||
Depth 10mm | ||
Length 19.5mm | ||
Series NMF | ||
Maximum Temperature +70°C | ||
Minimum Temperature 0°C | ||
- COO (Country of Origin):
- CN
Murata 1W SIP Single Output Regulated Isolated DC-DC Converter - NMF Series
Regulated output
1kV input/output isolation
No external components required
Internal SMD construction
SIP7 plastic package
UL 94V-0 package material
1kV input/output isolation
No external components required
Internal SMD construction
SIP7 plastic package
UL 94V-0 package material
Note
MTBF to MIL-HDBK-217F (25°C).


Murata Power Solutions - SIP