Murata Power Solutions NMA DC-DC Converter, ±12V dc/ ±42mA Output, 10.8 → 13.2 V dc Input, 1W, Through Hole,
- RS Stock No.:
- 544-2594
- Mfr. Part No.:
- NMA1212DC
- Brand:
- Murata Power Solutions
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 544-2594
- Mfr. Part No.:
- NMA1212DC
- Brand:
- Murata Power Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Murata Power Solutions | |
Output Voltage | ±12V dc | |
Input Voltage Range | 10.8 → 13.2 V dc | |
Power Rating | 1W | |
Input Voltage Nominal | 12 V dc | |
Output Current | ±42mA | |
Mounting Type | Through Hole | |
Isolated | Yes | |
Number of Outputs | 2 | |
Package | PDIP | |
Isolation Voltage | 1kV dc | |
Depth | 6.8mm | |
Length | 19.5mm | |
Series | NMA | |
Load Regulation | ±7.5% | |
Maximum Temperature | +85°C | |
Minimum Temperature | -40°C | |
Select all | ||
---|---|---|
Brand Murata Power Solutions | ||
Output Voltage ±12V dc | ||
Input Voltage Range 10.8 → 13.2 V dc | ||
Power Rating 1W | ||
Input Voltage Nominal 12 V dc | ||
Output Current ±42mA | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 2 | ||
Package PDIP | ||
Isolation Voltage 1kV dc | ||
Depth 6.8mm | ||
Length 19.5mm | ||
Series NMA | ||
Load Regulation ±7.5% | ||
Maximum Temperature +85°C | ||
Minimum Temperature -40°C | ||
Murata 1W DIP Dual Output Unregulated Isolated DC-DC Converter - NMA Series
High efficiency
Unregulated output
No de-rating
1kV input/output isolation
No external components required
Internal SMD construction
UL 94V-0 package material
DIP14 plastic package
Unregulated output
No de-rating
1kV input/output isolation
No external components required
Internal SMD construction
UL 94V-0 package material
DIP14 plastic package
Note
MTBF to MIL-HDBK-217F (25°C).

Murata Power Solutions - DIP
Related links
- Murata Power Solutions NMA DC-DC Converter 10.8 → 13.2 V dc Input Through Hole,
- Murata Power Solutions NMA DC-DC Converter 10.8 → 13.2 V dc Input Through Hole,
- Murata Power Solutions NMA DC-DC Converter 10.8 → 13.2 V dc Input Through Hole,
- Murata Power Solutions NMA DC-DC Converter 21.6 → 26.4 V dc Input Through Hole,
- Murata Power Solutions NMA DC-DC Converter 4.5 → 5.5 V dc Input Through Hole, +85°C
- Murata Power Solutions MEV1 Isolated DC-DC Converter 10.8 → 13.2 V dc Input Through
- Murata Power Solutions NMV DC-DC Converter 10.8 → 13.2 V dc Input Through Hole,
- Murata Power Solutions MEA1 DC-DC Converter 10.8 → 13.2 V dc Input Through Hole,