Murata Power Solutions NMA DC-DC Converter, ±5V dc/ ±100mA Output, 10.8 → 13.2 V dc Input, 1W, Through Hole,

Subtotal (1 unit)*

£3.88

(exc. VAT)

£4.66

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship
  • Plus 999,999,994 unit(s) shipping from 03 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£3.88

*price indicative

RS Stock No.:
544-2588
Mfr. Part No.:
NMA1205DC
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Output Voltage

±5V dc

Input Voltage Range

10.8 → 13.2 V dc

Power Rating

1W

Input Voltage Nominal

12 V dc

Output Current

±100mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Package

PDIP

Isolation Voltage

1kV dc

Length

19.5mm

Depth

6.8mm

Series

NMA

Load Regulation

±12.5%

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Murata 1W DIP Dual Output Unregulated Isolated DC-DC Converter - NMA Series


High efficiency
Unregulated output
No de-rating
1kV input/output isolation
No external components required
Internal SMD construction
UL 94V-0 package material
DIP14 plastic package

Note

MTBF to MIL-HDBK-217F (25°C).


Murata Power Solutions - DIP

Related links