Murata Power Solutions ULS Isolated DC-DC Converter, 12V dc/ 8.3A Output, 36 - 75 V dc Input, 9.6W, Through Hole, +85°C

Bulk discount available

Subtotal (1 unit)*

£52.33

(exc. VAT)

£62.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 117 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4£52.33
5 - 9£50.77
10 - 24£49.19
25 - 49£47.63
50 +£46.05

*price indicative

RS Stock No.:
279-8097
Mfr. Part No.:
ULS-12/8.3-D48N-C
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Output Voltage

12V dc

Input Voltage Range

36 - 75 V dc

Power Rating

9.6W

Input Voltage Nominal

48 V dc

Output Current

8.3A

Mounting Type

Through Hole

Series

ULS

Maximum Temperature

+85°C

Minimum Temperature

-40°C

COO (Country of Origin):
CN
The Murata Power Solutions new ULS 100 Watts series Isolated DC-DC converters offers output voltages of 3.3Vout (30A), 5Vout (20A), 6.5Vout (15A), and 12Vout (8.3A). The ULS sixteenth-brick series maintains a width of 0.9 inches while still retaining up to 100 Watt output and full 2250 Volt DC isolation.

Up to 100 Watts total output power
High efficiency synchronous rectifier topology
Operating temperature range -40 to +85°C with derating
Extensive self-protection features

Related links