Murata Power Solutions OKX T/5-W5 Non-Isolated DC-DC Converter, 3.6V dc/, 5V dc Input 5 A, 5V dc Input, Through Hole, 85
- RS Stock No.:
- 279-8093
- Mfr. Part No.:
- OKX-T/5-W5P-C
- Brand:
- Murata Power Solutions
Bulk discount available
Subtotal (1 box of 300 units)*
£1,703.10
(exc. VAT)
£2,043.60
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 300 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 300 - 1200 | £5.677 | £1,703.10 |
| 1500 - 2700 | £5.506 | £1,651.80 |
| 3000 - 7200 | £5.336 | £1,600.80 |
| 7500 - 14700 | £5.166 | £1,549.80 |
| 15000 + | £4.995 | £1,498.50 |
*price indicative
- RS Stock No.:
- 279-8093
- Mfr. Part No.:
- OKX-T/5-W5P-C
- Brand:
- Murata Power Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Product Type | Non-Isolated DC-DC Converter | |
| Output Voltage 1 | 3.6V dc | |
| Maximum Input Voltage | 5V dc | |
| Minimum Input Voltage | 5V dc | |
| Mount Type | Through Hole | |
| Output Current 1 | 5A | |
| Maximum Output Power | 16.5W | |
| Standards/Approvals | No | |
| Series | OKX T/5-W5 | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Product Type Non-Isolated DC-DC Converter | ||
Output Voltage 1 3.6V dc | ||
Maximum Input Voltage 5V dc | ||
Minimum Input Voltage 5V dc | ||
Mount Type Through Hole | ||
Output Current 1 5A | ||
Maximum Output Power 16.5W | ||
Standards/Approvals No | ||
Series OKX T/5-W5 | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
The Murata Power Solutions OKX-T/5-W5 series are miniature SIP nonisolated Point-of-Load (PoL) DC/DC power converters for embedded applications. The module is fully compatible with Distributed-power Open Standards Alliance industry standard specifications.
Non-isolated SIP PoL DC/DC power module
Under Voltage shutdown (Vin)
Industry-standard (DOSA) SIP format
RoHS hazardous substance compliance
Related links
- Murata Power Solutions OKX T/5-W5 Non-Isolated DC-DC Converter 5V dc Input 5 A Through Hole,
- Murata Power Solutions OKX T/5-W5 Non-Isolated DC-DC Converter 5V dc Input 5 A Through Hole,
- Murata Power Solutions OKX-T/5-D12 Non-Isolated DC-DC Converter 12V dc Input 5 A Through
- Murata Power Solutions MYRBP Non-Isolated DC-DC Converter 5V dc Input 500 mA Surface, 85 °C
- Murata Power Solutions Non-Isolated DC-DC Converter 5V dc Output Voltage 1.5A
- Murata Power Solutions NME Isolated DC-DC Converter 5V dc Input Through Hole, 85 °C
- Murata Power Solutions OKL2-T/20-W12 Non-Isolated DC-DC Converter 12V dc Input 20 A Surface,
- Murata Power Solutions Non-Isolated DC-DC Converter 1.5 A Output Current, 1 Outputs
