Murata Power Solutions OKX T/5-W5 Non-Isolated DC-DC Converter, 5.5V dc/, 5V dc Input 5 A, 5V dc Input, Through Hole, 85

Bulk discount available

Subtotal (1 unit)*

£7.34

(exc. VAT)

£8.81

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 300 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4£7.34
5 - 9£7.13
10 - 24£6.91
25 - 49£6.69
50 +£6.46

*price indicative

RS Stock No.:
279-8092
Mfr. Part No.:
OKX-T/5-W5N-C
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Output Voltage 1

5.5V dc

Product Type

Non-Isolated DC-DC Converter

Minimum Input Voltage

5V dc

Maximum Input Voltage

5V dc

Mount Type

Through Hole

Output Current 1

5A

Maximum Output Power

16.5W

Standards/Approvals

No

Series

OKX T/5-W5

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

COO (Country of Origin):
CN
The Murata Power Solutions OKX-T/5-W5 series are miniature SIP nonisolated Point-of-Load (PoL) DC/DC power converters for embedded applications. The module is fully compatible with Distributed-power Open Standards Alliance industry standard specifications.

Non-isolated SIP PoL DC/DC power module

Under Voltage shutdown (Vin)

Industry-standard (DOSA) SIP format

RoHS hazardous substance compliance

Related links