Murata Power Solutions OKX-T/5-D12 Non-Isolated DC-DC Converter, 5.5V dc/ 5A Output, 8.3 - 13.8 V dc Input, 25W,
- RS Stock No.:
- 279-8090
- Mfr. Part No.:
- OKX-T/5-D12P-C
- Brand:
- Murata Power Solutions
Bulk discount available
Subtotal (1 unit)*
£9.08
(exc. VAT)
£10.90
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 296 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 4 | £9.08 |
5 - 9 | £8.81 |
10 - 24 | £8.54 |
25 - 49 | £8.27 |
50 + | £7.99 |
*price indicative
- RS Stock No.:
- 279-8090
- Mfr. Part No.:
- OKX-T/5-D12P-C
- Brand:
- Murata Power Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Murata Power Solutions | |
Output Voltage | 5.5V dc | |
Input Voltage Range | 8.3 - 13.8 V dc | |
Power Rating | 25W | |
Input Voltage Nominal | 12 V dc | |
Output Current | 5A | |
Mounting Type | Through Hole | |
Series | OKX-T/5-D12 | |
Minimum Temperature | -40°C | |
Maximum Temperature | +85°C | |
Select all | ||
---|---|---|
Brand Murata Power Solutions | ||
Output Voltage 5.5V dc | ||
Input Voltage Range 8.3 - 13.8 V dc | ||
Power Rating 25W | ||
Input Voltage Nominal 12 V dc | ||
Output Current 5A | ||
Mounting Type Through Hole | ||
Series OKX-T/5-D12 | ||
Minimum Temperature -40°C | ||
Maximum Temperature +85°C | ||
- COO (Country of Origin):
- CN
The Murata Power Solutions OKX-T/5-D12 series are miniature SIP nonisolated Point-of-Load (POL) DC/DC power converters for embedded applications. The module is fully compatible with Distributed-power Open Standards Alliance industry-standard specifications.
Non-isolated SIP PoL DC/DC power module
Under Voltage shutdown (Vin)
Industry-standard (DOSA) SIP format
RoHS hazardous substance compliance
Under Voltage shutdown (Vin)
Industry-standard (DOSA) SIP format
RoHS hazardous substance compliance
Related links
- Murata Power Solutions OKX-T/5-D12 Non-Isolated DC-DC Converter 8.3 - 13.8 V dc Input
- Murata Power Solutions OKX T/5-W5 Non-Isolated DC-DC Converter 2.4 - 5.5 V dc Input
- Murata Power Solutions OKX T/5-W5 Non-Isolated DC-DC Converter 2.4 - 5.5 V dc Input
- Murata Power Solutions OKL2-T/20-W12 Non-Isolated DC-DC Converter 4.5 - 14 V dc Input
- Murata Non-Isolated DC-DC Converter 4.5 → 14 V dc Input, 15W
- Murata Non-Isolated DC-DC Converter 4.5 → 14 V dc Input, 30W
- Murata Power Solutions OKL-T/6-W12 DC-DC Converter 4.5 → 14 V dc Input Surface Mount
- Murata Power Solutions SPM25 DC-DC Converter 36 → 75 V dc Input Through Hole, +105°C