Murata Power Solutions OKL2-T/20-W12 Non-Isolated DC-DC Converter, 5.5V dc/, 12V dc Input 20 A, 12V dc Input, Surface,

Subtotal (1 unit)*

£8.70

(exc. VAT)

£10.44

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£8.70

*price indicative

Packaging Options:
RS Stock No.:
279-8086
Mfr. Part No.:
OKL2-T/20-W12N2-C
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Output Voltage 1

5.5V dc

Product Type

Non-Isolated DC-DC Converter

Minimum Input Voltage

12V dc

Maximum Input Voltage

12V dc

Mount Type

Surface

Output Current 1

20A

Maximum Output Power

100W

Series

OKL2-T/20-W12

Standards/Approvals

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

COO (Country of Origin):
JP
The Murata Power Solutions OKL2-T/20-W12 series are non-isolated point-of-Load (PoL) DC-DC power converters for embedded applications. Applications include powering CPUs, datacom/telecom systems, distributed bus architectures (DBA), programmable logic and mixed voltage systems.

Has iLGA inspectable Land Grid Array

Tracking operation and Synchronized function

High power conversion efficiency at 94 percent

Drives 1000μF ceramic capacitive loads

Related links