Murata Power Solutions OKL2-T/20-W12 Non-Isolated DC-DC Converter, 5.5V dc/, 12V dc Input 20 A, 12V dc Input, Surface,
- RS Stock No.:
- 279-8085
- Mfr. Part No.:
- OKL2-T/20-W12N2-C
- Brand:
- Murata Power Solutions
Bulk discount available
Subtotal (1 reel of 200 units)*
£2,004.00
(exc. VAT)
£2,404.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 03 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 200 - 800 | £10.02 | £2,004.00 |
| 1000 - 1800 | £9.741 | £1,948.20 |
| 2000 - 4800 | £9.478 | £1,895.60 |
| 5000 - 9800 | £9.229 | £1,845.80 |
| 10000 + | £8.992 | £1,798.40 |
*price indicative
- RS Stock No.:
- 279-8085
- Mfr. Part No.:
- OKL2-T/20-W12N2-C
- Brand:
- Murata Power Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Product Type | Non-Isolated DC-DC Converter | |
| Output Voltage 1 | 5.5V dc | |
| Minimum Input Voltage | 12V dc | |
| Maximum Input Voltage | 12V dc | |
| Mount Type | Surface | |
| Output Current 1 | 20A | |
| Maximum Output Power | 100W | |
| Standards/Approvals | No | |
| Series | OKL2-T/20-W12 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Product Type Non-Isolated DC-DC Converter | ||
Output Voltage 1 5.5V dc | ||
Minimum Input Voltage 12V dc | ||
Maximum Input Voltage 12V dc | ||
Mount Type Surface | ||
Output Current 1 20A | ||
Maximum Output Power 100W | ||
Standards/Approvals No | ||
Series OKL2-T/20-W12 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- JP
The Murata Power Solutions OKL2-T/20-W12 series are non-isolated point-of-Load (PoL) DC-DC power converters for embedded applications. Applications include powering CPUs, datacom/telecom systems, distributed bus architectures (DBA), programmable logic and mixed voltage systems.
Has iLGA inspectable Land Grid Array
Tracking operation and Synchronized function
High power conversion efficiency at 94 percent
Drives 1000μF ceramic capacitive loads
Related links
- Murata Power Solutions OKL2-T/20-W12 Non-Isolated DC-DC Converter 12V dc Input 20 A Surface,
- Murata OKL-T/3-W12 Non-Isolated DC-DC Converter 12V dc Input Surface, 85 °C Max Temp -40 °C Min
- Murata OKL Non-Isolated DC-DC Converter 12V dc Input Surface
- Murata Power Solutions LS(M) Non-Isolated DC-DC Converter 12V dc Input 2.5 A Surface,
- Murata Power Solutions OKX-T/5-D12 Non-Isolated DC-DC Converter 12V dc Input 5 A Through
- Murata Non-Isolated DC-DC Converter 12V dc Input 70 °C Max Temp -40 °C Min Temp, SIP
- Murata Power Solutions Non-Isolated DC-DC Converter 12V dc Output Voltage 1A
- Murata Power Solutions Non-Isolated DC-DC Converter 3.3V dc Output Voltage 1.5A
