Murata Power Solutions NME Isolated DC-DC Converter, 5V dc/ 200 mA, 5V dc Input, 5V dc Input 1 W, Through Hole, 85 °C
- RS Stock No.:
- 279-8084
- Mfr. Part No.:
- NME0505SPC
- Brand:
- Murata Power Solutions
Bulk discount available
Subtotal (1 unit)*
£5.44
(exc. VAT)
£6.53
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 81 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £5.44 |
| 5 - 9 | £5.28 |
| 10 - 24 | £5.12 |
| 25 - 49 | £4.96 |
| 50 + | £4.80 |
*price indicative
- RS Stock No.:
- 279-8084
- Mfr. Part No.:
- NME0505SPC
- Brand:
- Murata Power Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Output Voltage 1 | 5V dc | |
| Product Type | Isolated DC-DC Converter | |
| Maximum Input Voltage | 5V dc | |
| Minimum Input Voltage | 5V dc | |
| Output Current 1 | 200mA | |
| Mount Type | Through Hole | |
| Maximum Output Power | 1W | |
| Series | NME | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Output Voltage 1 5V dc | ||
Product Type Isolated DC-DC Converter | ||
Maximum Input Voltage 5V dc | ||
Minimum Input Voltage 5V dc | ||
Output Current 1 200mA | ||
Mount Type Through Hole | ||
Maximum Output Power 1W | ||
Series NME | ||
Standards/Approvals No | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
The Murata Power Solutions NME series of DC-DC Converters is particularly suited to isolating and/or converting DC power rails. The galvanic isolation allows the device to be configured to provide an isolated negative rail in systems where only positive rails exist.
Short circuit protection options
Single isolated output
Industry standard pinout
No external components required
Related links
- Murata Power Solutions NME Isolated DC-DC Converter 5V dc Input Through Hole, 85 °C
- Murata Power Solutions MYRBP Non-Isolated DC-DC Converter 5V dc Input 500 mA Surface, 85 °C
- Murata Power Solutions NME1 DC/DC Converter 5V dc Input Through Hole, 115 °C Max Temp
- Murata Power Solutions NMV1 DC/DC Converter 5V dc Input Through Hole, 115 °C Max Temp
- Murata Power Solutions NMR1 DC/DC Converter 5V dc Input Through Hole, 115 °C Max Temp
- Murata Power Solutions NME DC/DC Converter 26.4V dc Input Through Hole, 85 °C Max
- Murata Power Solutions NME DC/DC Converter 13.2V dc Input Through Hole, 85 °C Max
- Murata Power Solutions NME DC/DC Converter 5.5V dc Input Through Hole, 85 °C Max Temp
