Murata Power Solutions NME Isolated DC-DC Converter, 5V dc/ 200 mA, 5V dc Input, 5V dc Input 1 W, Through Hole, 85 °C

Bulk discount available

Subtotal (1 box of 35 units)*

£94.325

(exc. VAT)

£113.19

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 70 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
35 - 140£2.695£94.33
175 - 315£2.614£91.49
350 - 840£2.533£88.66
875 - 1715£2.452£85.82
1750 +£2.371£82.99

*price indicative

RS Stock No.:
279-8083
Mfr. Part No.:
NME0505SPC
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Product Type

Isolated DC-DC Converter

Output Voltage 1

5V dc

Maximum Input Voltage

5V dc

Minimum Input Voltage

5V dc

Output Current 1

200mA

Mount Type

Through Hole

Maximum Output Power

1W

Standards/Approvals

No

Series

NME

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
CN
The Murata Power Solutions NME series of DC-DC Converters is particularly suited to isolating and/or converting DC power rails. The galvanic isolation allows the device to be configured to provide an isolated negative rail in systems where only positive rails exist.

Short circuit protection options

Single isolated output

Industry standard pinout

No external components required

Related links