Murata Power Solutions NME Isolated DC-DC Converter, 5V dc/ 200mA Output, 4.5 - 5.5 V dc Input, 1W, Through Hole, +85°C
- RS Stock No.:
- 279-8082
- Mfr. Part No.:
- NME0505DPC
- Brand:
- Murata Power Solutions
Bulk discount available
Subtotal (1 unit)*
£5.39
(exc. VAT)
£6.47
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 8 unit(s) ready to ship
- Plus 999,999,991 unit(s) shipping from 20 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 4 | £5.39 |
5 - 9 | £5.23 |
10 - 24 | £5.07 |
25 - 49 | £4.91 |
50 + | £4.75 |
*price indicative
- RS Stock No.:
- 279-8082
- Mfr. Part No.:
- NME0505DPC
- Brand:
- Murata Power Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Murata Power Solutions | |
Output Voltage | 5V dc | |
Input Voltage Range | 4.5 - 5.5 V dc | |
Power Rating | 1W | |
Input Voltage Nominal | 5 V dc | |
Output Current | 200mA | |
Mounting Type | Through Hole | |
Series | NME | |
Maximum Temperature | +85°C | |
Minimum Temperature | -40°C | |
Select all | ||
---|---|---|
Brand Murata Power Solutions | ||
Output Voltage 5V dc | ||
Input Voltage Range 4.5 - 5.5 V dc | ||
Power Rating 1W | ||
Input Voltage Nominal 5 V dc | ||
Output Current 200mA | ||
Mounting Type Through Hole | ||
Series NME | ||
Maximum Temperature +85°C | ||
Minimum Temperature -40°C | ||
- COO (Country of Origin):
- CN
The Murata Power Solutions NME series of DC-DC Converters is particularly suited to isolating and/or converting DC power rails. The galvanic isolation allows the device to be configured to provide an isolated negative rail in systems where only positive rails exist.
Short circuit protection options
Single isolated output
Industry standard pinout
No external components required
Single isolated output
Industry standard pinout
No external components required
Related links
- Murata Power Solutions NME Isolated DC-DC Converter 4.5 - 5.5 V dc Input Through Hole, +85°C
- Murata Power Solutions NME DC-DC Converter 4.5 → 5.5 V dc Input Through Hole, +85°C
- Murata Power Solutions NMV Isolated DC-DC Converter 4.5 → 5.5 V dc Input Through
- Murata Power Solutions MEV1 Isolated DC-DC Converter 4.5 → 5.5 V dc Input Through
- Murata Power Solutions NME DC-DC Converter 10.8 → 13.2 V dc Input Through Hole, +85°C
- Murata Power Solutions CRE1 DC-DC Converter 4.5 → 5.5 V dc Input Through Hole, +85°C
- Murata Power Solutions NMV DC-DC Converter 4.5 → 5.5 V dc Input Through Hole, +85°C
- Murata Power Solutions NKE DC-DC Converter 4.5 → 5.5 V dc Input Through Hole, +85°C