Murata Power Solutions MYBSP Isolated DC-DC Converter, 54V dc/ 560mA Output, 10.8 - 27 V dc Input, 30W, Surface Mount,

Bulk discount available

Subtotal (1 box of 200 units)*

£4,500.80

(exc. VAT)

£5,401.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
200 - 800£22.504£4,500.80
1000 - 1800£21.829£4,365.80
2000 - 4800£21.154£4,230.80
5000 - 9800£20.479£4,095.80
10000 +£19.804£3,960.80

*price indicative

RS Stock No.:
279-8073
Mfr. Part No.:
MYBSS054R6EBF
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Output Voltage

54V dc

Input Voltage Range

10.8 - 27 V dc

Power Rating

30W

Input Voltage Nominal

24 V dc

Output Current

560mA

Mounting Type

Surface Mount

Series

MYBSP

Minimum Temperature

-40°C

Maximum Temperature

+85°C

COO (Country of Origin):
TH
This Murata Power Solution is an isolated, regulated, DC-DC converter that has an input range of 10.8 to 27Vdc with a typical efficiency of 90 percent , and full 2250 Volt DC isolation.

Surface mount module
Operating Temperature range -40 to +85 °C
90 percent efficiency

Related links